Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 1742039-1 Connectors, Interconnects

TERM .156 SHUR PLUG 14-10AWG - 1742039-1

All prices are in CAD.
Digi-Key Part Number A100479CT-ND
Price Break Unit Price Extended Price
10 0.177 1.77
100 0.1553 15.53
500 0.1321 66.05
1000 0.09832 98.32
5000 0.08571 428.55
Manufacturer Part Number1742039-1
DescriptionTERM .156 SHUR PLUG 14-10AWG
Quantity Available

Non-Stock
Order: Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 1742039-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 1742039-1
Technical/Catalog Information1742039-1
VendorTyco Electronics Amp (VA)
CategoryConnectors, Interconnects
Color-
Diameter - Barrel0.156" (3.96mm)
Features-
Wire Gauge 10-14 AWG
InsulationNon-Insulated
Length - Overall0.805" (20.45mm)
Length - Barrel0.300" (7.62mm)
PackagingCut Tape (CT)
Terminal MaterialBrass
Terminal FinishTin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1742039 1
17420391
A100479CT ND
A100479CTND
A100479CT
Image of TERM .156 SHUR PLUG 14-10AWG - 1742039-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM .156 SHUR PLUG 14-10AWG - 1742039-1
(A100479CT-ND)

TERM .156 SHUR PLUG 14-10AWG - 1742039-1 (A100479CT-ND)

Related parts Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 1742039-1 Connectors, Interconnects
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 1742039-1 Connectors, Interconnects
 Order TERM .156 SHUR PLUG 14-10AWG-1742039-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100479CT-ND.
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 1742039-1 Connectors, Interconnects
 Order TERM .156 SHUR PLUG 14-10AWG-1742039-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A100479TR-ND.
- Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 60766-1 Connectors, Interconnects
 Order CONN PIN 14-18 AWG SHUR-PLUG-60766-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100688CT-ND.
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 61802-1 Connectors, Interconnects
 Order CONN PIN 14-18 AWG SHUR-PLUG-61802-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100741CT-ND.
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 2-324225-1 Connectors, Interconnects
 Order CONN SHUR-PLUG 16-14AWG BLUE-2-324225-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100508CT-ND.
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 61388-1 Connectors, Interconnects
 Order CONN PIN 16-20 AWG SHUR-PLUG-61388-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100729CT-ND.
Tin Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics Amp (VA) 62416-1 Connectors, Interconnects
 Order CONN PIN 20-24 AWG SHUR-PLUG-62416-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100767CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-321045-1 Connectors, Interconnects
 Order CONN RING 14-16 AWG #1/4 PIDG-2-321045-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0889CT-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Amp (VA) Butt Splice, Closed End, Single Opening 1-35115-0 Connectors, Interconnects
 Order CONN SPLICE CLOSED 14-22 AWG-1-35115-0 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09062CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-323682-1 Connectors, Interconnects
 Order CONN RING 14-16 AWG #1/4 PIDG-2-323682-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27506CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM .156 SHUR PLUG 14-10AWG - 1742039-1  |  Next: TERM 1.25X.25" WM BG - 1014000000
TERM .156 SHUR PLUG 14-10AWG - 1742039-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany