Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT11 Prototyping Products

ADAPTER BOARD SMT 80 QFP - 8100-SMT11

All prices are in CAD.
Digi-Key Part Number 438-1033-ND
Price Break Unit Price Extended Price
1 45.36 45.36
10 39.88 398.80
25 35.3932 884.83
50 34.8948 1744.74
100 33.6486 3364.86
Manufacturer Part Number8100-SMT11
DescriptionADAPTER BOARD SMT 80 QFP
Quantity Available 2

Order: Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT11 Prototyping Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT11
Technical/Catalog Information8100-SMT11
VendorTwin Industries
CategoryPrototyping Products
Proto Board TypeSMT Adapter
Size / Dimension6.00" x 4.00" (152.4mm x 101.6mm)
MaterialGalvanized and Chromated Steel
Board Thickness0.062" (1.57mm)
Hole Diameter-
Number of Positions-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8100 SMT11
8100SMT11
438 1033 ND
4381033ND
438-1033
Image of ADAPTER BOARD SMT 80 QFP - 8100-SMT11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BOARD SMT 80 QFP - 8100-SMT11
(438-1033-ND)

ADAPTER BOARD SMT 80 QFP - 8100-SMT11 (438-1033-ND)

Related parts Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT11 Prototyping Products
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT11 Prototyping Products
 Order ADAPTER BOARD SMT 80 QFP-8100-SMT11 online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1033-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT4 Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/WIDE-8100-SMT4 online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6 Prototyping Products
 Order ADAPTER BOARD SMT QFP44/100/160-8100-SMT6 online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7 Prototyping Products
 Order ADAPTER BOARD SMT QFP100/128/144-8100-SMT7 online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8 Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/TINY-8100-SMT8 online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT9 Prototyping Products
 Order ADAPTER BOARD SMT TSOP/PSOP/SSOP-8100-SMT9 online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1018-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10 Prototyping Products
 Order ADAPTER BOARD SMT TSSOP-8100-SMT10 online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1032-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8-LF Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/TINY-8100-SMT8-LF online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1057-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10-LF Prototyping Products
 Order ADAPTER BOARD SMT TSSOP-8100-SMT10-LF online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT14 Prototyping Products
 Order ADAPTER BOARD 64 TQFP 0.5MMPITCH-8100-SMT14 online from Digi-Key Canada. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BOARD PS FOR P47 CONN - 4626-10  |  Next: ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
ADAPTER BOARD SMT 80 QFP - 8100-SMT11
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany