3300pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C332J2GACTU Capacitors

CAP CER 3300PF 200V C0G 1812 - C1812C332J2GACTU - Capacitors

All prices are in CAD.
Digi-Key Part Number C1812C332J2GACTU-ND
Price Break Unit Price Extended Price
1000 0.50756 507.56
Manufacturer Part NumberC1812C332J2GACTU
DescriptionCAP CER 3300PF 200V C0G 1812
Quantity Available

Non-Stock
Order: 3300pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C332J2GACTU Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3300pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C332J2GACTU
Technical/Catalog InformationC1812C332J2GACTU
VendorKemet
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 200V
Tolerance±5%
Package / Case1812 (4532 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1812C332J2GACTU
C1812C332J2GACTU
Image of CAP CER 3300PF 200V C0G 1812 - C1812C332J2GACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 3300PF 200V C0G 1812 - C1812C332J2GACTU
(C1812C332J2GACTU-ND) - Capacitors

CAP CER 3300PF 200V C0G 1812 - C1812C332J2GACTU (C1812C332J2GACTU-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C332J2GACTU Capacitors
3300pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C332J2GACTU Capacitors
 Order CAP CER 3300PF 200V C0G 1812-C1812C332J2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1812C332J2GACTU-ND.
3300pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C332F2GACTU Capacitors
 Order CAP CER 3300PF 200V C0G 1812-C1812C332F2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1812C332F2GACTU-ND.
3300pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C332G2GACTU Capacitors
 Order CAP CER 3300PF 200V C0G 1812-C1812C332G2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1812C332G2GACTU-ND.
3300pF Ceramic Capacitor Kemet 1210 (3225 Metric) 200V C1210C332F2GACTU Capacitors
 Order CAP CER 3300PF 200V C0G 1210-C1210C332F2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1210C332F2GACTU-ND.
3300pF Ceramic Capacitor Kemet 1210 (3225 Metric) 200V C1210C332J2GACTU Capacitors
 Order CAP CER 3300PF 200V C0G 1210-C1210C332J2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1210C332J2GACTU-ND.
3300pF Ceramic Capacitor Kemet 1210 (3225 Metric) 200V C1210C332K2GACTU Capacitors
 Order CAP CER 3300PF 200V C0G 1210-C1210C332K2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1210C332K2GACTU-ND.
3300pF Ceramic Capacitor Kemet 1210 (3225 Metric) 200V C1210C332K2GALTU Capacitors
 Order CAP CER 3300PF 200V C0G 1210-C1210C332K2GALTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1210C332K2GALTU-ND.
1000pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C102J2GACTU Capacitors
 Order CAP CER 1000PF 200V C0G 1812-C1812C102J2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1812C102J2GACTU-ND.
1000pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C102K2GACTU Capacitors
 Order CAP CER 1000PF 200V C0G 1812-C1812C102K2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1812C102K2GACTU-ND.
1200pF Ceramic Capacitor Kemet 1812 (4532 Metric) 200V C1812C122J2GACTU Capacitors
 Order CAP CER 1200PF 200V C0G 1812-C1812C122J2GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C1812C122J2GACTU-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 3300PF 200V C0G 1812 - C1812C332G2GACTU  |  Next: CAP CER 3300PF 200V NP0 10% RAD - MR062A332KAA
CAP CER 3300PF 200V C0G 1812 - C1812C332J2GACTU
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany