0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035L104K4T2A Capacitors

CAP CER .10UF 50V X8L 10% 0603 - 06035L104K4T2A - Capacitors

All prices are in CAD.
Digi-Key Part Number 478-6103-6-ND
Price Break Unit Price Extended Price
10 0.837 8.37
100 0.4949 49.49
500 0.2855 142.75
1000 0.19795 197.95
Manufacturer Part Number06035L104K4T2A
DescriptionCAP CER .10UF 50V X8L 10% 0603
Quantity Available

Non-Stock
Order: 0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035L104K4T2A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035L104K4T2A
Technical/Catalog Information06035L104K4T2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 50V
Tolerance±10%
Package / Case0603 (1608 Metric)
Temperature CoefficientX8L
PackagingDigi-Reel®
FeaturesAutomotive
Lead Spacing-
Operating Temperature-55°C ~ 150°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035L104K4T2A
06035L104K4T2A
478 6103 6 ND
47861036ND
478-6103-6
Image of CAP CER .10UF 50V X8L 10% 0603 - 06035L104K4T2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER .10UF 50V X8L 10% 0603 - 06035L104K4T2A
(478-6103-6-ND) - Capacitors

CAP CER .10UF 50V X8L 10% 0603 - 06035L104K4T2A (478-6103-6-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035L104K4T2A Capacitors
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035L104K4T2A Capacitors
 Order CAP CER .10UF 50V X8L 10% 0603-06035L104K4T2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-6103-1-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035L104K4T2A Capacitors
 Order CAP CER .10UF 50V X8L 10% 0603-06035L104K4T2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-6103-6-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 Metric) 50V 06035L104K4T2A Capacitors
 Order CAP CER .10UF 50V X8L 10% 0603-06035L104K4T2A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-6103-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035C104KAT2A Capacitors
 Order CAP CER .10UF 50V X7R 10% 0603-06035C104KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5052-1-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035C104KAT2A Capacitors
 Order CAP CER .10UF 50V X7R 10% 0603-06035C104KAT2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5052-6-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035C104K4T2A Capacitors
 Order CAP CER .10UF 50V X7R 10% 0603-06035C104K4T2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5309-1-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V 06035C104K4T2A Capacitors
 Order CAP CER .10UF 50V X7R 10% 0603-06035C104K4T2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5309-6-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V LD035C104KAB2A Capacitors
 Order CAP CER .10UF 50V X7R 10% 0603-LD035C104KAB2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5794-1-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 Metric) 50V LD035C104KAB2A Capacitors
 Order CAP CER .10UF 50V X7R 10% 0603-LD035C104KAB2A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5794-6-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 Metric) 50V C1608X7R1H104K Capacitors
 Order CAP CER .10UF 50V X7R 10% 0603-C1608X7R1H104K online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1314-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER .10UF 50V X8L 10% 0603 - 06035L104K4T2A  |  Next: CAP CER .10UF 50V X8R 10% RAD - AR205F104K4R
CAP CER .10UF 50V X8L 10% 0603 - 06035L104K4T2A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany