General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC JS1-B-24V-F Relays

RELAY POWER 10A 24VDC PCB - JS1-B-24V-F - Relays

All prices are in CAD.
Digi-Key Part Number 255-1716-ND
Price Break Unit Price Extended Price
1 1.73 1.73
25 1.5848 39.62
50 1.4088 70.44
100 1.1974 119.74
500 1.05656 528.28
1000 1.02134 1021.34
5000 0.98612 4930.60
10000 0.93681 9368.10
25000 0.91568 22892.00
Manufacturer Part NumberJS1-B-24V-F
DescriptionRELAY POWER 10A 24VDC PCB
Quantity Available

Non-Stock
Order: General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC JS1-B-24V-F Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC JS1-B-24V-F
Technical/Catalog InformationJS1-B-24V-F
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage10A @ 250VAC
Coil Voltage24VDC
Control Off Voltage (Min)2.4 VDC
Control On Voltage (Max)16.8 VDC
Coil Current15mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JS1 B 24V F
JS1B24VF
255 1716 ND
2551716ND
255-1716
Image of RELAY POWER 10A 24VDC PCB - JS1-B-24V-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY POWER 10A 24VDC PCB - JS1-B-24V-F
(255-1716-ND) - Relays

RELAY POWER 10A 24VDC PCB - JS1-B-24V-F (255-1716-ND) - Relays

Related parts General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC JS1-B-24V-F Relays
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 24VDC JS1-B-24V-F Relays
 Order RELAY POWER 10A 24VDC PCB-JS1-B-24V-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1716-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 24VDC JS1A-B-24V-F Relays
 Order RELAY POWER 10A 24VDC PCB-JS1A-B-24V-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1711-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 24VDC DK1A-L2-24V Relays
 Order RELAY LATCHING 10A 24VDC PCB-DK1A-L2-24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1597-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 48VDC JS1-48V Relays
 Order RELAY POWER 10A 48VDC PCB-JS1-48V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1706-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 9VDC JS1-9V Relays
 Order RELAY POWER 10A 9VDC PCB-JS1-9V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1708-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-B-12V Relays
 Order RELAY POWER 10A 12VDC PCB-JS1-B-12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1714-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 12VDC JS1-B-12V-F Relays
 Order RELAY POWER 10A 12VDC PCB-JS1-B-12V-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1715-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 24VDC JQ1A-24V Relays
 Order RELAY POWER 5A 24VDC PCB MNT-JQ1A-24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1465-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 6VDC JS1-6V Relays
 Order RELAY POWER 10A 6VDC PCB-JS1-6V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1707-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 10A @ 250VAC 5VDC JS1-B-5V-F Relays
 Order RELAY POWER 10A 5VDC PCB-JS1-B-5V-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1717-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY POWER 10A 24VDC PCB - HL2-HP-DC24V  |  Next: RELAY POWER 10A 24VDC PCB - JS1A-B-24V-F
RELAY POWER 10A 24VDC PCB - JS1-B-24V-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany