General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC JTN1AS-TMP-F-DC12V Relays

RELAY POWER 30A 12VDC TMP - JTN1AS-TMP-F-DC12V - Relays

All prices are in CAD.
Digi-Key Part Number 255-1721-ND
Price Break Unit Price Extended Price
1 4.34 4.34
25 3.9868 99.67
50 3.5438 177.19
100 3.0123 301.23
500 2.6579 1328.95
1000 2.5693 2569.30
5000 2.48071 12403.55
10000 2.35667 23566.70
25000 2.30351 57587.75
Manufacturer Part NumberJTN1AS-TMP-F-DC12V
DescriptionRELAY POWER 30A 12VDC TMP
Quantity Available

Non-Stock
Order: General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC JTN1AS-TMP-F-DC12V Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC JTN1AS-TMP-F-DC12V
Technical/Catalog InformationJTN1AS-TMP-F-DC12V
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin, .250" Quick Connect
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage30A @ 277VAC
Coil Voltage12VDC
Control Off Voltage (Min)1.2 VDC
Control On Voltage (Max)9 VDC
Coil Current66.7mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JTN1AS TMP F DC12V
JTN1ASTMPFDC12V
255 1721 ND
2551721ND
255-1721
Image of RELAY POWER 30A 12VDC TMP - JTN1AS-TMP-F-DC12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY POWER 30A 12VDC TMP - JTN1AS-TMP-F-DC12V
(255-1721-ND) - Relays

RELAY POWER 30A 12VDC TMP - JTN1AS-TMP-F-DC12V (255-1721-ND) - Relays

Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC JTN1AS-TMP-F-DC12V Relays
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC JTN1AS-PA-F-DC12V Relays
 Order RELAY POWER 30A 12VDC PCB-JTN1AS-PA-F-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1719-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC HE1AN-SW-DC12V Relays
 Order RELAY POWER 30A 12VDC SCREW WIDE-HE1AN-SW-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1656-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC JTN1AS-TMP-F-DC12V Relays
 Order RELAY POWER 30A 12VDC TMP-JTN1AS-TMP-F-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1721-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC JTN1AG-TMP-F-DC12V Relays
 Order RELAY PWR 30A 12VDC DUST CVR TMP-JTN1AG-TMP-F-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JTN1AG-TMP-FDC12V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC HE1AN-DC12V Relays
 Order RELAY POWER 30A 12VDC PLUG-IN-HE1AN-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1641-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 24VDC JTN1AS-PA-F-DC24V Relays
 Order RELAY POWER 30A 24VDC PCB-JTN1AS-PA-F-DC24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1720-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC HE1AN-P-DC12V Relays
 Order RELAY POWER 30A 12VDC PCB-HE1AN-P-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1643-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC HE1AN-Q-DC12V Relays
 Order RELAY POWER 30A 12VDC NEMA-HE1AN-Q-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1648-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 30A @ 277VAC 12VDC HE1AN-S-DC12V Relays
 Order RELAY POWER 30A 12VDC SCREW-HE1AN-S-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1653-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 7A @ 250VAC 12VDC HC2-H-DC12V Relays
 Order RELAY POWER 7A 12VDC PLUG-IN-HC2-H-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1628-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY POWER 30A 12VDC SCREW WIDE - HE1AN-SW-DC12V  |  Next: RELAY POWER 30A 15VDC SEALED PCB - JTN1AS-PA-F-DC15V
RELAY POWER 30A 12VDC TMP - JTN1AS-TMP-F-DC12V
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany