General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 12VDC JTN1S-PA-F-DC12V Relays

RELAY POWER 10/20A 12VDC PCB - JTN1S-PA-F-DC12V - Relays

All prices are in CAD.
Digi-Key Part Number 255-1723-ND
Price Break Unit Price Extended Price
1 4.34 4.34
25 3.9868 99.67
50 3.5438 177.19
100 3.0123 301.23
500 2.6579 1328.95
1000 2.5693 2569.30
5000 2.48071 12403.55
10000 2.35667 23566.70
25000 2.30351 57587.75
Manufacturer Part NumberJTN1S-PA-F-DC12V
DescriptionRELAY POWER 10/20A 12VDC PCB
Quantity Available 696

Order: General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 12VDC JTN1S-PA-F-DC12V Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 12VDC JTN1S-PA-F-DC12V
Technical/Catalog InformationJTN1S-PA-F-DC12V
VendorPanasonic Electric Works
CategoryRelays
Relay TypeGeneral Purpose
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT (1 Form C)
Contact Rating @ Voltage20A @ 277VAC
Coil Voltage12VDC
Control Off Voltage (Min)1.2 VDC
Control On Voltage (Max)9 VDC
Coil Current66.7mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JTN1S PA F DC12V
JTN1SPAFDC12V
255 1723 ND
2551723ND
255-1723
Image of RELAY POWER 10/20A 12VDC PCB - JTN1S-PA-F-DC12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY POWER 10/20A 12VDC PCB - JTN1S-PA-F-DC12V
(255-1723-ND) - Relays

RELAY POWER 10/20A 12VDC PCB - JTN1S-PA-F-DC12V (255-1723-ND) - Relays

Related parts General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 12VDC JTN1S-PA-F-DC12V Relays
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 12VDC JTN1S-PA-F-DC12V Relays
 Order RELAY POWER 10/20A 12VDC PCB-JTN1S-PA-F-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1723-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 12VDC JTN1S-TMP-F-DC12V Relays
 Order RELAY POWER 10/20A 12VDC TMP-JTN1S-TMP-F-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1724-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 12VDC JTN1G-PA-F-DC12V Relays
 Order RELAY POWER 10/20A 12VDC CVR PCB-JTN1G-PA-F-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JTN1G-PA-F-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 250VAC 12VDC JM1AN-P-DC12V-F Relays
 Order RELAY POWER SLIM 20A 12VDC PCB-JM1AN-P-DC12V-F online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JM1AN-P-DC12V-F-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 20A @ 250VAC 12VDC JM1AN-P-DC12V Relays
 Order RELAY POWER SLIM 20A 12VDC PCB-JM1AN-P-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JM1AN-P-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 12VDC JTNV1S-PA-F-DC12V Relays
 Order RELAY PWR 10/20A 12VDC SEAL PCB-JTNV1S-PA-F-DC12V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JTNV1S-PA-F-DC12V-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 15VDC JTN1G-PA-F-DC15V Relays
 Order RELAY POWER 10/20A 15VDC CVR PCB-JTN1G-PA-F-DC15V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JTN1G-PA-F-DC15V-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 18VDC JTN1G-PA-F-DC18V Relays
 Order RELAY POWER 10/20A 18VDC CVR PCB-JTN1G-PA-F-DC18V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JTN1G-PA-F-DC18V-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 24VDC JTN1G-PA-F-DC24V Relays
 Order RELAY POWER 10/20A 24VDC CVR PCB-JTN1G-PA-F-DC24V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JTN1G-PA-F-DC24V-ND.
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 20A @ 277VAC 48VDC JTN1G-PA-F-DC48V Relays
 Order RELAY POWER 10/20A 48VDC CVR PCB-JTN1G-PA-F-DC48V online from Digi-Key Canada. Manufactured by Panasonic Electric Works. Digi-Key part number JTN1G-PA-F-DC48V-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY POWER 10/20A 12VDC CVR PCB - JTN1G-PA-F-DC12V  |  Next: RELAY POWER 10/20A 12VDC TMP - JTN1S-TMP-F-DC12V
RELAY POWER 10/20A 12VDC PCB - JTN1S-PA-F-DC12V
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany