4A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S101A Filters

FERRITE CHIP 100 OHM 4A 0805 - MPZ2012S101A

All prices are in CAD.
Digi-Key Part Number 445-1567-1-ND
Price Break Unit Price Extended Price
10 0.076 0.76
50 0.0654 3.27
100 0.0605 6.05
250 0.05044 12.61
500 0.04538 22.69
1000 0.04033 40.33
Manufacturer Part NumberMPZ2012S101A
DescriptionFERRITE CHIP 100 OHM 4A 0805
Quantity Available 197260

Order: 4A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S101A Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S101A
Technical/Catalog InformationMPZ2012S101A
VendorTDK Corporation (VA)
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating4A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPZ2012S101A
MPZ2012S101A
445 1567 1 ND
44515671ND
445-1567-1
Image of FERRITE CHIP 100 OHM 4A 0805 - MPZ2012S101A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FERRITE CHIP 100 OHM 4A 0805 - MPZ2012S101A
(445-1567-1-ND)

FERRITE CHIP 100 OHM 4A 0805 - MPZ2012S101A (445-1567-1-ND)

Related parts 4A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S101A Filters
4A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S101A Filters
 Order FERRITE CHIP 100 OHM 4A 0805-MPZ2012S101A online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1567-1-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S101A Filters
 Order FERRITE CHIP 100 OHM 4A 0805-MPZ2012S101A online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1567-6-ND.
4A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation MPZ2012S101A Filters
 Order FERRITE CHIP 100 OHM 4A 0805-MPZ2012S101A online from Digi-Key Canada. Manufactured by TDK Corporation. Digi-Key part number 445-1567-2-ND.
500mA Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MMZ2012R601A Filters
 Order FERRITE CHIP 600 OHM 500MA 0805-MMZ2012R601A online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1554-1-ND.
500mA Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MMZ2012S601A Filters
 Order FERRITE CHIP 600 OHM 500MA 0805-MMZ2012S601A online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1556-1-ND.
500mA Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MMZ2012Y601B Filters
 Order FERRITE CHIP 600 OHM 500MA 0805-MMZ2012Y601B online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1558-1-ND.
500mA Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MMZ2012Y152B Filters
 Order FERRITE CHIP 1500 OHM 500MA 0805-MMZ2012Y152B online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1560-1-ND.
400mA Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MMZ2012Y202B Filters
 Order FERRITE CHIP 2000 OHM 400MA 0805-MMZ2012Y202B online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1561-1-ND.
3A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ1608S101A Filters
 Order FERRITE CHIP 100 OHM 3A 0603-MPZ1608S101A online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1564-1-ND.
6A Ferrite Bead And Chip Filter Differential Mode - Single TDK Corporation (VA) MPZ2012S300A Filters
 Order FERRITE CHIP 30 OHM 6A 0805-MPZ2012S300A online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1566-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FERRITE CHIP 100 OHM 3A 0603 - MPZ1608S101A  |  Next: FERRITE CHIP 100 OHM 4A 0805 - MPZ2012S101A
FERRITE CHIP 100 OHM 4A 0805 - MPZ2012S101A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany