Ferrite Core For Cable And Wiring Filter 220 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A2736-0A2 Filters

FERRITE BROADBAND CLAMPON 9.00MM - 28A2736-0A2 - Filters

All prices are in CAD.
Digi-Key Part Number 240-2124-ND
Price Break Unit Price Extended Price
1 1.28 1.28
10 1.057 10.57
50 0.911 45.55
100 0.8199 81.99
250 0.7288 182.20
500 0.65592 327.96
1000 0.60491 604.91
2500 0.5466 1366.50
5000 0.51016 2550.80
Manufacturer Part Number28A2736-0A2
DescriptionFERRITE BROADBAND CLAMPON 9.00MM
Quantity Available 26209

Order: Ferrite Core For Cable And Wiring Filter 220 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A2736-0A2 Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Ferrite Core For Cable And Wiring Filter 220 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A2736-0A2
Technical/Catalog Information28A2736-0A2
VendorLaird-Signal Integrity Products
CategoryFilters
Impedance220 Ohm
ShapeCylindrical
Package / Case19.70mm O.D. x 9.00mm I.D. x 35.10mm L
PackagingTray
Filter TypeRound Cable, Snap On
Frequency100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 28A2736 0A2
28A27360A2
240 2124 ND
2402124ND
240-2124
Image of FERRITE BROADBAND CLAMPON 9.00MM - 28A2736-0A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FERRITE BROADBAND CLAMPON 9.00MM - 28A2736-0A2
(240-2124-ND) - Filters

FERRITE BROADBAND CLAMPON 9.00MM - 28A2736-0A2 (240-2124-ND) - Filters

Related parts Ferrite Core For Cable And Wiring Filter 220 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A2736-0A2 Filters
Ferrite Core For Cable And Wiring Filter 220 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A2736-0A2 Filters
 Order FERRITE BROADBAND CLAMPON 9.00MM-28A2736-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2124-ND.
Ferrite Core For Cable And Wiring Filter 270 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A2026-0A2 Filters
 Order FERRITE BROADBAND CLAMPON 7.00MM-28A2026-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2122-ND.
Ferrite Core For Cable And Wiring Filter 210 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A5776-0A2 Filters
 Order FERRIT BROADBAND CLAMPON 19.30MM-28A5776-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2121-ND.
Ferrite Core For Cable And Wiring Filter 160 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A2432-0A2 Filters
 Order FERRITE BROADBAND CLAMPON 8.20MM-28A2432-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2123-ND.
Ferrite Core For Cable And Wiring Filter 130 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A3039-0A2 Filters
 Order FERRIT BROADBAND CLAMPON 10.20MM-28A3039-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2125-ND.
Ferrite Core For Cable And Wiring Filter 160 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A3344-0A2 Filters
 Order FERRIT BROADBAND CLAMPON 11.40MM-28A3344-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2126-ND.
Ferrite Core For Cable And Wiring Filter 260 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A3851-0A2 Filters
 Order FERRIT BROADBAND CLAMPON 13.00MM-28A3851-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2127-ND.
Ferrite Core For Cable And Wiring Filter 120 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A4155-0A2 Filters
 Order FERRIT BROADBAND CLAMPON 13.6MM-28A4155-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2128-ND.
Ferrite Core For Cable And Wiring Filter 250 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 28A2029-0A2 Filters
 Order FERRITE BOX CLAMPON .350"BLK-28A2029-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2077-ND.
Ferrite Core For Cable And Wiring Filter 220 Ohm Round Cable, Snap On 100MHz Laird-Signal Integrity Products 27A2029-0A2 Filters
 Order FERRITE CYLINDER CLAMP ON-27A2029-0A2 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 27A2029-0A2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FERRITE BROADBAND CLAMPON 8.20MM - 28A2432-0A2  |  Next: FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00
FERRITE BROADBAND CLAMPON 9.00MM - 28A2736-0A2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany