Ferrite Core For Cable And Wiring Filter 64 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB095051-100 Filters

FERRITE BEAD CORE EMI H/F 5.08MM - HFB095051-100 - Filters

All prices are in CAD.
Digi-Key Part Number 240-2145-ND
Price Break Unit Price Extended Price
1 0.32 0.32
10 0.265 2.65
50 0.229 11.45
100 0.206 20.60
250 0.18312 45.78
500 0.16482 82.41
1000 0.152 152.00
2500 0.13735 343.38
5000 0.1282 641.00
Manufacturer Part NumberHFB095051-100
DescriptionFERRITE BEAD CORE EMI H/F 5.08MM
Quantity Available

Non-Stock
Order: Ferrite Core For Cable And Wiring Filter 64 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB095051-100 Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Ferrite Core For Cable And Wiring Filter 64 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB095051-100
Technical/Catalog InformationHFB095051-100
VendorLaird-Signal Integrity Products
CategoryFilters
Impedance64 Ohm
ShapeCylindrical
Package / Case9.52mm O.D. x 5.08mm I.D. x 10.00mm L
PackagingBulk
Filter TypeRound Cable, Solid
Frequency300MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HFB095051 100
HFB095051100
240 2145 ND
2402145ND
240-2145
Image of FERRITE BEAD CORE EMI H/F 5.08MM - HFB095051-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FERRITE BEAD CORE EMI H/F 5.08MM - HFB095051-100
(240-2145-ND) - Filters

FERRITE BEAD CORE EMI H/F 5.08MM - HFB095051-100 (240-2145-ND) - Filters

Related parts Ferrite Core For Cable And Wiring Filter 64 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB095051-100 Filters
Ferrite Core For Cable And Wiring Filter 64 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB095051-100 Filters
 Order FERRITE BEAD CORE EMI H/F 5.08MM-HFB095051-100 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2145-ND.
Ferrite Core For Cable And Wiring Filter 120 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB095051-200 Filters
 Order FERRITE BEAD CORE EMI H/F 5.08MM-HFB095051-200 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2140-ND.
Ferrite Core For Cable And Wiring Filter 235 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB159079-100 Filters
 Order FERRITE BEAD CORE EMI H/F 7.87MM-HFB159079-100 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2142-ND.
Ferrite Core For Cable And Wiring Filter 85 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB143064-100 Filters
 Order FERRITE BEAD CORE EMI H/F 6.35MM-HFB143064-100 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2147-ND.
Ferrite Core For Cable And Wiring Filter 97 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB123049-100 Filters
 Order FERRITE BEAD CORE EMI H/F 4.88MM-HFB123049-100 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2149-ND.
Ferrite Core For Cable And Wiring Filter 185 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB170070-100 Filters
 Order FERRITE BEAD CORE EMI H/F 7.01MM-HFB170070-100 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2275-ND.
Ferrite Core For Cable And Wiring Filter 84 Ohm Round Cable, Solid 5MHz Laird-Signal Integrity Products LFB187102-000 Filters
 Order FERRITE BEAD CORE EMI LF 10.16MM-LFB187102-000 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2284-ND.
Ferrite Core For Cable And Wiring Filter 68 Ohm Round Cable, Solid 5MHz Laird-Signal Integrity Products LFB095051-000 Filters
 Order FERRITE BEAD CORE EMI L/F 5.10MM-LFB095051-000 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2277-ND.
Ferrite Core For Cable And Wiring Filter 19 Ohm Round Cable, Solid 5MHz Laird-Signal Integrity Products LFB360230-300 Filters
 Order FERRITE BEAD CORE EMI L/F 23.0MM-LFB360230-300 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2287-ND.
Ferrite Core For Cable And Wiring Filter 124 Ohm Round Cable, Solid 300MHz Laird-Signal Integrity Products HFB075024-000 Filters
 Order FERRITE BEAD CORE EMI H/F 2.39MM-HFB075024-000 online from Digi-Key Canada. Manufactured by Laird-Signal Integrity Products. Digi-Key part number 240-2146-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FERRITE BEAD CORE EMI H/F 4.88MM - HFB123049-300  |  Next: FERRITE BEAD CORE EMI H/F 5.08MM - HFB095051-200
FERRITE BEAD CORE EMI H/F 5.08MM - HFB095051-100
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany