Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-5746443-0 Connectors, Interconnects

A/L UNIV HDR 50P ACT PIN LG LAT - 1-5746443-0 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 1-5746443-0-ND
Price Break Unit Price Extended Price
648 7.84164 5081.38
Manufacturer Part Number1-5746443-0
DescriptionA/L UNIV HDR 50P ACT PIN LG LAT
Quantity Available

Non-Stock
Order: Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-5746443-0 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-5746443-0
Technical/Catalog Information1-5746443-0
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 5746443 0
157464430
Image of A/L UNIV HDR 50P ACT PIN LG LAT - 1-5746443-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A/L UNIV HDR 50P ACT PIN LG LAT - 1-5746443-0
(1-5746443-0-ND) - Connectors, Interconnects

A/L UNIV HDR 50P ACT PIN LG LAT - 1-5746443-0 (1-5746443-0-ND) - Connectors, Interconnects

Related parts Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-5746443-0 Connectors, Interconnects
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-5746443-0 Connectors, Interconnects
 Order A/L UNIV HDR 50P ACT PIN LG LAT-1-5746443-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-5746443-0-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5746443-1 Connectors, Interconnects
 Order A/L UNIV HDR 10P ACT PIN LG LAT-5746443-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5746443-1-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5746443-3 Connectors, Interconnects
 Order A/L UNIV HDR 16P ACT PIN LG LAT-5746443-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5746443-3-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5746443-6 Connectors, Interconnects
 Order A/L UNIV HDR 26P ACT PIN LG LAT-5746443-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5746443-6-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5746443-9 Connectors, Interconnects
 Order A/L UNIV HDR 40P ACT PIN LG LAT-5746443-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5746443-9-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1658695-8 Connectors, Interconnects
 Order A/L UNIV HDR 50P ACT PIN-1658695-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1658695-8-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1658695-2 Connectors, Interconnects
 Order A/L UNIV HDR 10P ACT PIN-1658695-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1658695-2-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1658695-3 Connectors, Interconnects
 Order A/L UNIV HDR 14P ACT PIN-1658695-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1658695-3-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1658695-4 Connectors, Interconnects
 Order A/L UNIV HDR 16P ACT PIN-1658695-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1658695-4-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1658695-5 Connectors, Interconnects
 Order A/L UNIV HDR 20P ACT PIN-1658695-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1658695-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: A/L UNIV HDR 50P ACT PIN - 1658695-8  |  Next: A/L UNIV HDR 50P RA BLUE - 3-5102162-0
A/L UNIV HDR 50P ACT PIN LG LAT - 1-5746443-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany