Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194278-1 Connectors, Interconnects

AMPOWER HOUSING,PLUG,11 POS - 194278-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 194278-1-ND
Price Break Unit Price Extended Price
5000 7.32986 36649.30
Manufacturer Part Number194278-1
DescriptionAMPOWER HOUSING,PLUG,11 POS
Quantity Available

Non-Stock
Order: Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194278-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194278-1
Technical/Catalog Information194278-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Connector StyleDrawer
Connector TypeHousing for Non Gendered Contacts
Connector UsagePlug
FeaturesGuide Pin
Mounting TypePanel Mount
Number of Positions11 (8 + 3 Power)
Number of Rows2
Pitch-
NoteContacts Not Provided
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 194278 1
1942781
Image of AMPOWER HOUSING,PLUG,11 POS - 194278-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPOWER HOUSING,PLUG,11 POS - 194278-1
(194278-1-ND) - Connectors, Interconnects

AMPOWER HOUSING,PLUG,11 POS - 194278-1 (194278-1-ND) - Connectors, Interconnects

Related parts Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194278-1 Connectors, Interconnects
Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194278-1 Connectors, Interconnects
 Order AMPOWER HOUSING,PLUG,11 POS-194278-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 194278-1-ND.
Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194242-1 Connectors, Interconnects
 Order AMPOWER HOUSING,PLUG,43 POS-194242-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 194242-1-ND.
Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics - 796298-1 Connectors, Interconnects
 Order AMPOWER HOUSING,PLUG,35 POS-796298-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 796298-1-ND.
Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics - 796299-1 Connectors, Interconnects
 Order AMPOWER HOUSING,RCPT,35 POS-796299-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 796299-1-ND.
Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194243-1 Connectors, Interconnects
 Order AMPOWER HOUSING RCPT 43 POS-194243-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 194243-1-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 767054-1 Connectors, Interconnects
 Order MICTOR VERTICAL RECEPT. 38 POS-767054-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 767054-1-ND.
Gold Through Hole, Press-Fit Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 1-119738-6 Connectors, Interconnects
 Order CONN HOUSING 30 DUAL POS GOLD-1-119738-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-119738-6-ND.
Gold Through Hole, Press-Fit Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 1-119791-6 Connectors, Interconnects
 Order CONN CARDEDGE 30 DUAL POS GOLD-1-119791-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-119791-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Outer Shroud Contact 1-1375875-0 Connectors, Interconnects
 Order CONN HOUSING PLUG 24 POS NATURAL-1-1375875-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1375875-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Outer Shroud Contact 1-1375875-3 Connectors, Interconnects
 Order CONN HOUSING PLUG 24 POS NATURAL-1-1375875-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1375875-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMPOWER HOUSING RCPT 43 POS - 194243-1  |  Next: AMPOWER HOUSING,PLUG,35 POS - 796298-1
AMPOWER HOUSING,PLUG,11 POS - 194278-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany