Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194280-4 Connectors, Interconnects

AMPOWER HSG,PLUG,28POS,W/INSRT - 194280-4 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 194280-4-ND
Price Break Unit Price Extended Price
1000 10.6316 10631.60
Manufacturer Part Number194280-4
DescriptionAMPOWER HSG,PLUG,28POS,W/INSRT
Quantity Available

Non-Stock
Order: Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194280-4 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194280-4
Technical/Catalog Information194280-4
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector StyleDrawer
Connector TypeHousing for Non Gendered Contacts
Connector UsagePlug
FeaturesGuide Pin
Mounting TypePanel Mount
Number of Positions28 (24 + 4 Power)
Number of Rows4
Pitch-
NoteContacts Not Provided
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 194280 4
1942804
Image of AMPOWER HSG,PLUG,28POS,W/INSRT - 194280-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPOWER HSG,PLUG,28POS,W/INSRT - 194280-4
(194280-4-ND) - Connectors, Interconnects

AMPOWER HSG,PLUG,28POS,W/INSRT - 194280-4 (194280-4-ND) - Connectors, Interconnects

Related parts Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194280-4 Connectors, Interconnects
Panel Mount Backplane - Housing Connectors, Interconnect Tyco Electronics Housing for Non Gendered Contacts 194280-4 Connectors, Interconnects
 Order AMPOWER HSG,PLUG,28POS,W/INSRT-194280-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 194280-4-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool 69134-2 Tools
 Order DIE ASSY AMPOWER U/O 69099 #4-69134-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 69134-2-ND.
Tyco Electronics Miscellaneous Undefined Category 1-1437081-4 Undefined Category
 Order 15303ED=ELECTRONIC CONNECTOR A-1-1437081-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1437081-4-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Feedback Module 591863-4 Connectors, Interconnects
 Order ELECTRONIC MODULE 10 POINTS GOLD-591863-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 591863-4-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 325305-4 Connectors, Interconnects
 Order CONN 1/0 AWG #1/2 AMPOWER-325305-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 325305-4-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327289-4 Connectors, Interconnects
 Order CONN 500MCM #1/2 AMPOWER-327289-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 327289-4-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327292-4 Connectors, Interconnects
 Order CONN 800MCM #1/2 AMPOWER-327292-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 327292-4-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Modular Connector, 4 pos 853400-3 Tools
 Order DIE FOR 4 POSITION TOOL (GREEN)-853400-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A9906-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66099-4 Connectors, Interconnects
 Order CONN PIN 16-18AWG GOLD CRIMP-66099-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1340-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Strain Relief 747275-4 Connectors, Interconnects
 Order CONN D-SUB STRAIN RELIEF 9POS-747275-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number ADSR09-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMPOWER HOUSING,RCPT,35 POS - 796299-1  |  Next: AMPTRAC I/O 2MM - 6POS MTE 10FT - 1-1499685-0
AMPOWER HSG,PLUG,28POS,W/INSRT - 194280-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany