Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102162-6 Connectors, Interconnects

A/L UNIV HDR 26P RA BLUE - 2-5102162-6

All prices are in CAD.
Digi-Key Part Number 2-5102162-6-ND
Price Break Unit Price Extended Price
1440 1.38673 1996.89
Manufacturer Part Number2-5102162-6
DescriptionA/L UNIV HDR 26P RA BLUE
Quantity Available

Non-Stock
Order: Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102162-6 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102162-6
Technical/Catalog Information2-5102162-6
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Connector TypeHeader, Shrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 5102162 6
251021626
Image of A/L UNIV HDR 26P RA BLUE - 2-5102162-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A/L UNIV HDR 26P RA BLUE - 2-5102162-6
(2-5102162-6-ND)

A/L UNIV HDR 26P RA BLUE - 2-5102162-6 (2-5102162-6-ND)

Related parts Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102162-6 Connectors, Interconnects
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102162-6 Connectors, Interconnects
 Order A/L UNIV HDR 26P RA BLUE-2-5102162-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-5102162-6-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102160-6 Connectors, Interconnects
 Order A/L UNIV HDR 26P RA BLUE-2-5102160-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-5102160-6-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102154-6 Connectors, Interconnects
 Order A/L UNIV HDR 26P VERT BLUE-2-5102154-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-5102154-6-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102156-6 Connectors, Interconnects
 Order A/L UNIV HDR 26P VERT BLUE-2-5102156-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-5102156-6-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102162-1 Connectors, Interconnects
 Order A/L UNIV HDR 10P RA BLUE-2-5102162-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-5102162-1-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102162-2 Connectors, Interconnects
 Order A/L UNIV HDR 14P RA BLUE-2-5102162-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-5102162-2-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1761712-9 Connectors, Interconnects
 Order IDC LOW PRO HDR 26P RA BLUE-2-1761712-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1761712-9-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1761714-9 Connectors, Interconnects
 Order IDC LOW PRO HDR 26P RA BLUE-2-1761714-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1761714-9-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102160-1 Connectors, Interconnects
 Order A/L UNIV HDR 10P RA BLUE-2-5102160-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-5102160-1-ND.
Gold or Gold-Palladium Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-5102160-2 Connectors, Interconnects
 Order A/L UNIV HDR 14P RA BLUE-2-5102160-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-5102160-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: A/L UNIV HDR 26P RA BLUE - 2-5102160-6  |  Next: A/L UNIV HDR 26P RA HT - 5111105-6
A/L UNIV HDR 26P RA BLUE - 2-5102162-6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany