Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 215267-7 Connectors, Interconnects

AMPMODU,BREAK-AWAY - 215267-7

All prices are in CAD.
Digi-Key Part Number 215267-7-ND
Price Break Unit Price Extended Price
4000 1.93624 7744.96
Manufacturer Part Number215267-7
DescriptionAMPMODU,BREAK-AWAY
Quantity Available

Non-Stock
Order: Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 215267-7 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 215267-7
Technical/Catalog Information215267-7
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakaway
Contact FinishGold
Contact Mating Length0.264" (6.70mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 215267 7
2152677
Image of AMPMODU,BREAK-AWAY - 215267-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU,BREAK-AWAY - 215267-7
(215267-7-ND)

AMPMODU,BREAK-AWAY - 215267-7 (215267-7-ND)

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 215267-7 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 215267-7 Connectors, Interconnects
 Order AMPMODU,BREAK-AWAY-215267-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 215267-7-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 215267-3 Connectors, Interconnects
 Order AMPMODU,BREAK-AWAY-215267-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 215267-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 215267-6 Connectors, Interconnects
 Order AMPMODU,BREAK-AWAY-215267-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 215267-6-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-215267-0 Connectors, Interconnects
 Order AMPMODU,BREAK-AWAY-1-215267-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-215267-0-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 4-215267-0 Connectors, Interconnects
 Order AMPMODU,BREAK-AWAY-4-215267-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-215267-0-ND.
Tyco Electronics Crimper - Crimp Heads, Die Set Tool Modular Connector, 6 pos 853400-7 Tools
 Order DIE SET 6 POS (LONG BODY) PLUGS-853400-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A9030-ND.
Circular - Cable Clamp Connectors, Interconnect Tyco Electronics 208945-7 Connectors, Interconnects
 Order CONN CABLE CLAMP SIZE 22 METAL-208945-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A1627-ND.
Tyco Electronics Crimper Tool Modular 6 Position Modular Plug 2-231652-7 Tools
 Order HAND TOOL W/DIE 6 POS--LONG BODY-2-231652-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A9029-ND.
Dip Switch Rocker Tyco Electronics 435668-7 Switches
 Order LOW PROFILE 8 POS DIP SWITCH-435668-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 450-1230-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 787082-7 Connectors, Interconnects
 Order CONN 68POS .05 AMPLMT RECP RTAGL-787082-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A3321-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMPMODU,BREAK-AWAY - 215267-6  |  Next: AMPMODU,BREAK-AWAY - 4-215267-0
AMPMODU,BREAK-AWAY - 215267-7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany