Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281276-1 Connectors, Interconnects

AMP LATCH POST - 281276-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 281276-1-ND
Price Break Unit Price Extended Price
250 3.34884 837.21
Manufacturer Part Number281276-1
DescriptionAMP LATCH POST
Quantity Available

Non-Stock
Order: Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281276-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281276-1
Technical/Catalog Information281276-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 281276 1
2812761
Image of AMP LATCH POST - 281276-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP LATCH POST - 281276-1
(281276-1-ND) - Connectors, Interconnects

AMP LATCH POST - 281276-1 (281276-1-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281276-1 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281276-1 Connectors, Interconnects
 Order AMP LATCH POST-281276-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281276-1-ND.
Tin-Lead Terminal - Single Post Connectors, Interconnect Tyco Electronics Pin Retention 1-103577-1 Connectors, Interconnects
 Order CONN HDR .025SQ X.270L POST TIN-1-103577-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-103577-1-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Pin Retention 1-103577-3 Connectors, Interconnects
 Order CONN HDR .025SQ X.353L POST 15AU-1-103577-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-103577-3-ND.
Tin-Lead Terminal - Single Post Connectors, Interconnect Tyco Electronics Pin Retention 1-103577-5 Connectors, Interconnects
 Order CONN HDR .025SQ X.318L POST TIN-1-103577-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-103577-5-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Pin Retention 1-103577-7 Connectors, Interconnects
 Order CONN HDR .025SQ X.270L POST 15AU-1-103577-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-103577-7-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281278-1 Connectors, Interconnects
 Order AMP LATCH POST SPRT-281278-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281278-1-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Smooth 1-87022-1 Connectors, Interconnects
 Order CONN PC PIN 0.025 SQ POST GOLD-1-87022-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87022-1-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Smooth 1-87022-7 Connectors, Interconnects
 Order CONN PC PIN 0.025 SQ POST GOLD-1-87022-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87022-7-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Smooth 1-87022-9 Connectors, Interconnects
 Order CONN PC PIN 0.025 SQ POST GOLD-1-87022-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-87022-9-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Smooth 1-147334-0 Connectors, Interconnects
 Order CONN PC PIN 0.025 SQ POST GOLD-1-147334-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-147334-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMP JFET UHF N-CHAN 25V TO-92 - MPF102G  |  Next: AMP LATCH POST SPRT - 281278-1
AMP LATCH POST - 281276-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany