Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281278-1 Connectors, Interconnects

AMP LATCH POST SPRT - 281278-1

All prices are in CAD.
Digi-Key Part Number 281278-1-ND
Price Break Unit Price Extended Price
1650 4.12718 6809.85
Manufacturer Part Number281278-1
DescriptionAMP LATCH POST SPRT
Quantity Available

Non-Stock
Order: Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281278-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281278-1
Technical/Catalog Information281278-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 281278 1
2812781
Image of AMP LATCH POST SPRT - 281278-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP LATCH POST SPRT - 281278-1
(281278-1-ND)

AMP LATCH POST SPRT - 281278-1 (281278-1-ND)

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281278-1 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281278-1 Connectors, Interconnects
 Order AMP LATCH POST SPRT-281278-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281278-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281271-3 Connectors, Interconnects
 Order AMP-LATCH POST SPRT ASSY 10 PO-281271-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281271-3-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281275-2 Connectors, Interconnects
 Order AMP-LATCH POST SPRT 2X13 POS-281275-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281275-2-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281276-1 Connectors, Interconnects
 Order AMP LATCH POST-281276-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281276-1-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Pin Retention 103577-1 Connectors, Interconnects
 Order CONN HDR .025SQ X.353L POST 30AU-103577-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 103577-1-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Smooth 87623-1 Connectors, Interconnects
 Order CONN HDR .025SQ X.278L POST 30AU-87623-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 87623-1-ND.
Gold Terminal - Single Post Connectors, Interconnect Tyco Electronics Smooth 147335-1 Connectors, Interconnects
 Order CONN PC PIN 0.025 SQ POST GOLD-147335-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 147335-1-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Locking Post 5206514-1 Connectors, Interconnects
 Order CONN D-SUB SLIDING LOCK POST KIT-5206514-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A32022-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-1658526-9 Connectors, Interconnects
 Order CONN AMP-LATCH RCPT 34POS-1-1658526-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1658526-9-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Ejector Latch 102186-1 Connectors, Interconnects
 Order CONN LATCH EJECTER LONG-102186-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 102186-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMP LATCH POST - 281276-1  |  Next: AMP LATTICE 12P CAP HSG - 176760-1
AMP LATCH POST SPRT - 281278-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany