Fixed Inductors, Coils, Choke 47µH 3A 0.650" L x 0.450" W x 0.700" H (16.51mm x 11.43mm x 17.78mm) Pulse Toroidal PE-53112NL Inductors, Coils, Chokes

INDUCTOR 47UH FOR 50KHZ SWITCHER - PE-53112NL

All prices are in CAD.
Digi-Key Part Number PE-53112NL-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberPE-53112NL
DescriptionINDUCTOR 47UH FOR 50KHZ SWITCHER
Quantity Available

Non-Stock
Order: Fixed Inductors, Coils, Choke 47µH 3A 0.650" L x 0.450" W x 0.700" H (16.51mm x 11.43mm x 17.78mm) Pulse Toroidal PE-53112NL Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 47µH 3A 0.650" L x 0.450" W x 0.700" H (16.51mm x 11.43mm x 17.78mm) Pulse Toroidal PE-53112NL
Technical/Catalog InformationPE-53112NL
VendorPulse
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±20%
Package / Case0.650" L x 0.450" W x 0.700" H (16.51mm x 11.43mm x 17.78mm)
PackagingTube
TypeToroidal
Current 3A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)50.00 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PE 53112NL
PE53112NL
Image of INDUCTOR 47UH FOR 50KHZ SWITCHER - PE-53112NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 47UH FOR 50KHZ SWITCHER - PE-53112NL
(PE-53112NL-ND)

INDUCTOR 47UH FOR 50KHZ SWITCHER - PE-53112NL (PE-53112NL-ND)

Related parts Fixed Inductors, Coils, Choke 47µH 3A 0.650" L x 0.450" W x 0.700" H (16.51mm x 11.43mm x 17.78mm) Pulse Toroidal PE-53112NL Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 3A 0.650" L x 0.450" W x 0.700" H (16.51mm x 11.43mm x 17.78mm) Pulse Toroidal PE-53112NL Inductors, Coils, Chokes
 Order INDUCTOR 47UH FOR 50KHZ SWITCHER-PE-53112NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53112NL-ND.
Fixed Inductors, Coils, Choke 150µH 3A 0.970" L x 0.610" W x 1.100" H (24.64mm x 15.50mm x 27.94mm) Pulse Toroidal PE-53115NL Inductors, Coils, Chokes
 Order INDUCTOR 150UH FOR 50KHZ SWITCHR-PE-53115NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53115NL-ND.
Fixed Inductors, Coils, Choke 330µH 3A 1.300" L x 0.700" W x 1.400" H (33.02mm x 17.78mm x 35.56mm) Pulse Toroidal PE-53117NL Inductors, Coils, Chokes
 Order INDUCTOR 330UH FOR 50KHZ SWITCHR-PE-53117NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53117NL-ND.
Fixed Inductors, Coils, Choke 220µH 1.4A 0.830" L x 0.450" W x 0.950" H (21.08mm x 11.43mm x 24.13mm) Pulse Toroidal PE-53145NL Inductors, Coils, Chokes
 Order INDUCTOR 220UH FOR 50KHZ SWITCHR-PE-53145NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53145NL-ND.
Fixed Inductors, Coils, Choke 680µH 1.3A 1.300" L x 0.700" W x 1.400" H (33.02mm x 17.78mm x 35.56mm) Pulse Toroidal PE-53119NL Inductors, Coils, Chokes
 Order INDUCTOR 680UH FOR 50KHZ SWITCHR-PE-53119NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53119NL-ND.
Fixed Inductors, Coils, Choke 470µH 640mA 0.970" L x 0.610" W x 1.100" H (24.64mm x 15.50mm x 27.94mm) Pulse Toroidal PE-53114NL Inductors, Coils, Chokes
 Order INDUCTOR 470UH FOR 50KHZ SWITCHR-PE-53114NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53114NL-ND.
Fixed Inductors, Coils, Choke 330µH 900mA 0.830" L x 0.450" W x 0.950" H (21.08mm x 11.43mm x 24.13mm) Pulse Toroidal PE-53146NL Inductors, Coils, Chokes
 Order INDUCTOR 330UH FOR 50KHZ SWITCHR-PE-53146NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53146NL-ND.
Fixed Inductors, Coils, Choke 150µH 2A 0.970" L x 0.610" W x 1.100" H (24.64mm x 15.50mm x 27.94mm) Pulse Toroidal PE-53113NL Inductors, Coils, Chokes
 Order INDUCTOR 150UH FOR 50KHZ SWITCHR-PE-53113NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53113NL-ND.
Fixed Inductors, Coils, Choke 470µH 2A 1.300" L x 0.700" W x 1.400" H (33.02mm x 17.78mm x 35.56mm) Pulse Toroidal PE-53118NL Inductors, Coils, Chokes
 Order INDUCTOR 470UH FOR 50KHZ SWITCHR-PE-53118NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53118NL-ND.
Fixed Inductors, Coils, Choke 220µH 3A 1.300" L x 0.700" W x 1.400" H (33.02mm x 17.78mm x 35.56mm) Pulse Toroidal PE-53116NL Inductors, Coils, Chokes
 Order INDUCTOR 220UH FOR 50KHZ SWITCHR-PE-53116NL online from Digi-Key Canada. Manufactured by Pulse . Digi-Key part number PE-53116NL-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 47UH FIXED D73F SMD - 636FY-470M=P3  |  Next: INDUCTOR 47UH FSLU TYPE 5% SMD - FSLU2520-470JP2
INDUCTOR 47UH FOR 50KHZ SWITCHER - PE-53112NL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany