Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 4-215267-0 Connectors, Interconnects

AMPMODU,BREAK-AWAY - 4-215267-0 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 4-215267-0-ND
Price Break Unit Price Extended Price
Manufacturer Part Number4-215267-0
DescriptionAMPMODU,BREAK-AWAY
Quantity Available

Non-Stock
Order: Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 4-215267-0 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 4-215267-0
Technical/Catalog Information4-215267-0
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakaway
Contact FinishGold
Contact Mating Length0.264" (6.70mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4 215267 0
42152670
Image of AMPMODU,BREAK-AWAY - 4-215267-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU,BREAK-AWAY - 4-215267-0
(4-215267-0-ND) - Connectors, Interconnects

AMPMODU,BREAK-AWAY - 4-215267-0 (4-215267-0-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 4-215267-0 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 4-215267-0 Connectors, Interconnects
 Order AMPMODU,BREAK-AWAY-4-215267-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-215267-0-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-215267-0 Connectors, Interconnects
 Order AMPMODU,BREAK-AWAY-1-215267-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-215267-0-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 4-215447-0 Connectors, Interconnects
 Order AMPMODU (BREAK AWAY)-4-215447-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-215447-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 4-87456-0 Connectors, Interconnects
 Order CONN HOUSING 50POS .100 DUAL-4-87456-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A3045-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 4-353512-0 Connectors, Interconnects
 Order CONN RCPT 40POS DL VERT 0.5MM-4-353512-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-353512-0-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103741-0-20 Connectors, Interconnects
 Order CONN HEADR BRKWAY .100 20POS STR-4-103741-0-20 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-20-ND.
Tyco Electronics Amp Crimper Tool RF, Coax 4-1532136-0 Tools
 Order TOOL COAXIAL CABLE STRAIGHT CONN-4-1532136-0 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1532136-0-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Boot 202D211-4-22-0 Connectors, Interconnects
 Order BOOT MOLDED STR SIZE 11 W/LIP-202D211-4-22-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 202D211-4-22-0-ND.
Circular - Accessory Connectors, Interconnect Tyco Electronics Boot 202D921-4/86-0 Connectors, Interconnects
 Order BOOT MOLDED STR SIZE 21-202D921-4/86-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 202D921-4/86-0-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 4-102898-0 Connectors, Interconnects
 Order CONN HDR 3POS A/PIN STR PCB-4-102898-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-102898-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMPMODU,BREAK-AWAY - 215267-7  |  Next: AMPOWER HOUSING RCPT 43 POS - 194243-1
AMPMODU,BREAK-AWAY - 4-215267-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany