Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc ACM20-4-AC1-R-C Industrial Controls, Meters

AC PWR METER 100A PWR FACTR READ - ACM20-4-AC1-R-C - Industrial Controls, Meters

All prices are in CAD.
Digi-Key Part Number 811-2203-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberACM20-4-AC1-R-C
DescriptionAC PWR METER 100A PWR FACTR READ
Quantity Available

Non-Stock
Order: Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc ACM20-4-AC1-R-C Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc ACM20-4-AC1-R-C
Technical/Catalog InformationACM20-4-AC1-R-C
VendorMurata Power Solutions Inc
CategoryIndustrial Controls, Meters
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACM20 4 AC1 R C
ACM204AC1RC
811 2203 ND
8112203ND
811-2203
Image of AC PWR METER 100A PWR FACTR READ - ACM20-4-AC1-R-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC PWR METER 100A PWR FACTR READ - ACM20-4-AC1-R-C
(811-2203-ND) - Industrial Controls, Meters

AC PWR METER 100A PWR FACTR READ - ACM20-4-AC1-R-C (811-2203-ND) - Industrial Controls, Meters

Related parts Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc ACM20-4-AC1-R-C Industrial Controls, Meters
Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc ACM20-4-AC1-R-C Industrial Controls, Meters
 Order AC PWR METER 100A PWR FACTR READ-ACM20-4-AC1-R-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2203-ND.
Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc ACM20-4-AC1-R-F-C Industrial Controls, Meters
 Order METER AC POWER 100A W/FREQ READ-ACM20-4-AC1-R-F-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number ACM20-4-AC1-R-F-C-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED ACM20-5-AC1-R-C Industrial Controls, Meters
 Order METER AC POWER 30A W/PWR FACTOR-ACM20-5-AC1-R-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-2108-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-4-AC3-RL-ALM-C Industrial Controls, Meters
 Order AMMETER AC 50A 120V W/ALARM RED-ACA-20RM-4-AC3-RL-ALM-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1980-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED ACA-20RM-4-AC4-RL-ALM-C Industrial Controls, Meters
 Order AMMETER AC 50A 220V W/ALARM RED-ACA-20RM-4-AC4-RL-ALM-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1981-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20PC-4/20S-C Industrial Controls, Meters
 Order METER LED SELF-PWR 3.5DIG RED-DMS-20PC-4/20S-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1075-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20PC-4/20B-C Industrial Controls, Meters
 Order METER LED SELF-PWR 3.5DIG RED-DMS-20PC-4/20B-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1076-ND.
Murata Power Solutions Inc Ac Dc Converter Power Supply 200W Input: 90 ~ 264VAC Output: 3.3V, 5V, ±12V CPCI-A-3U-200C Power Supplies
 Order PWR SUPLY AC/DC CPCI 200W 3UX8HP-CPCI-A-3U-200C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1963-ND.
Murata Power Solutions Inc Ac Dc Converter Power Supply 300W Input: 90 ~ 264VAC Output: 3.3V, 5V, ±12V CPCI-A-3U-300C Power Supplies
 Order PWR SUPLY AC/DC CPCI 300W 3UX8HP-CPCI-A-3U-300C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1964-ND.
Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc DMS-20PC-4/20P-C Industrial Controls, Meters
 Order METER LED SELF-PWR 3.5DIG RED-DMS-20PC-4/20P-C online from Digi-Key Canada. Manufactured by Murata Power Solutions Inc. Digi-Key part number DMS-20PC-4/20P-C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC POWER TRANSDUCER - CR6210-500-20  |  Next: AC REC 2 POS PNL MNT - 6160.0004
AC PWR METER 100A PWR FACTR READ - ACM20-4-AC1-R-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany