169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF1690 Resistors

RES 169 OHM 1/4W 1% 1210 SMD - MCR25JZHF1690 - Resistors

All prices are in CAD.
Digi-Key Part Number RHM169BDDKR-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberMCR25JZHF1690
DescriptionRES 169 OHM 1/4W 1% 1210 SMD
Quantity Available

Non-Stock
Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF1690 Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF1690
Technical/Catalog InformationMCR25JZHF1690
VendorRohm Semiconductor (VA)
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingDigi-Reel®
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR25JZHF1690
MCR25JZHF1690
RHM169BDDKR ND
RHM169BDDKRND
RHM169BDDKR
Image of RES 169 OHM 1/4W 1% 1210 SMD - MCR25JZHF1690
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W 1% 1210 SMD - MCR25JZHF1690
(RHM169BDDKR-ND) - Resistors

RES 169 OHM 1/4W 1% 1210 SMD - MCR25JZHF1690 (RHM169BDDKR-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF1690 Resistors
2.26K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF2261 Resistors
 Order RES 2.26K OHM 1/4W 1% 1210 SMD-MCR25JZHF2261 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM2.26KBDCT-ND.
232 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF2320 Resistors
 Order RES 232 OHM 1/4W 1% 1210 SMD-MCR25JZHF2320 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM232BDCT-ND.
33.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF33R2 Resistors
 Order RES 33.2 OHM 1/4W 1% 1210 SMD-MCR25JZHF33R2 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM33.2BDCT-ND.
42.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF4222 Resistors
 Order RES 42.2K OHM 1/4W 1% 1210 SMD-MCR25JZHF4222 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM42.2KBDCT-ND.
61.9 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHF61R9 Resistors
 Order RES 61.9 OHM 1/4W 1% 1210 SMD-MCR25JZHF61R9 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM61.9BDCT-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHJ100 Resistors
 Order RES 10 OHM 1/4W 5% 1210 SMD-MCR25JZHJ100 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10BECT-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHJ101 Resistors
 Order RES 100 OHM 1/4W 5% 1210 SMD-MCR25JZHJ101 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100BECT-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHJ102 Resistors
 Order RES 1.0K OHM 1/4W 5% 1210 SMD-MCR25JZHJ102 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KBECT-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHJ103 Resistors
 Order RES 10K OHM 1/4W 5% 1210 SMD-MCR25JZHJ103 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KBECT-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR25JZHJ104 Resistors
 Order RES 100K OHM 1/4W 5% 1210 SMD-MCR25JZHJ104 online from Digi-Key Canada. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KBECT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W 1% 1210 SMD - MCR25JZHF1690  |  Next: RES 169 OHM 1/4W 1% AXIAL - RN 1/4 T1 169 1% R
RES 169 OHM 1/4W 1% 1210 SMD - MCR25JZHF1690
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany