Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-4.096#TRMPBF Integrated Circuits (ICs)

IC VREF PREC 5MA 4.096V TSOT23-6 - LT6656ACS6-4.096#TRMPBF - Integrated Circuits (ICs)

All prices are in CAD.
Digi-Key Part Number LT6656ACS6-4.096#TRMPBFDKR-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberLT6656ACS6-4.096#TRMPBF
DescriptionIC VREF PREC 5MA 4.096V TSOT23-6
Quantity Available

Non-Stock
Order: Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-4.096#TRMPBF Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-4.096#TRMPBF
Technical/Catalog InformationLT6656ACS6-4.096#TRMPBF
VendorLinear Technology (VA)
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output-0.3 ~ 20V
Tolerance±0.05%
Temperature Coefficient10ppm/°C
Voltage - Input20V
Number of Channels1
Current - Cathode1µA
Current - Quiescent-
Current - Output18mA
Operating Temperature0°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT6656ACS6 4 096#TRMPBF
LT6656ACS64096#TRMPBF
LT6656ACS6 4 096#TRMPBFDKR ND
LT6656ACS64096#TRMPBFDKRND
LT6656ACS6-4.096#TRMPBFDKR
Image of IC VREF PREC 5MA 4.096V TSOT23-6 - LT6656ACS6-4.096#TRMPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC VREF PREC 5MA 4.096V TSOT23-6 - LT6656ACS6-4.096#TRMPBF
(LT6656ACS6-4.096#TRMPBFDKR-ND) - Integrated Circuits (ICs)

IC VREF PREC 5MA 4.096V TSOT23-6 - LT6656ACS6-4.096#TRMPBF (LT6656ACS6-4.096#TRMPBFDKR-ND) - Integrated Circuits (ICs)

Related parts Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-4.096#TRMPBF Integrated Circuits (ICs)
Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-4.096#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-6-LT6656ACS6-4.096#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology (VA). Digi-Key part number LT6656ACS6-4.096#TRMPBFDKR-ND.
Linear Technology Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-4.096#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-6-LT6656ACS6-4.096#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LT6656ACS6-4.096#TRMPBFTR-ND.
Linear Technology Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-4.096#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-6-LT6656ACS6-4.096#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LT6656ACS6-4.096#TRMPBFCT-ND.
Linear Technology Pmic - Voltage Reference Integrated Circuit (ics) LT6656ACS6-4.096#TRPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-6-LT6656ACS6-4.096#TRPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LT6656ACS6-4.096#TRPBF-ND.
Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-1.25#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 1.25V TSOT23-6-LT6656ACS6-1.25#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology (VA). Digi-Key part number LT6656ACS6-1.25#TRMPBFDKR-ND.
Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-2.048#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 2.048V TSOT23-6-LT6656ACS6-2.048#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology (VA). Digi-Key part number LT6656ACS6-2.048#TRMPBFDKR-ND.
Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-3.3#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 3.3V TSOT23-6-LT6656ACS6-3.3#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology (VA). Digi-Key part number LT6656ACS6-3.3#TRMPBFDKR-ND.
Linear Technology (VA) Pmic - Voltage Reference Integrated Circuit (ics) Series 1µA -0.3 ~ 20V LT6656ACS6-5#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 5V TSOT23-6-LT6656ACS6-5#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology (VA). Digi-Key part number LT6656ACS6-5#TRMPBFDKR-ND.
Linear Technology Pmic - Voltage Reference Integrated Circuit (ics) LT6656AIS6-4.096#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-6-LT6656AIS6-4.096#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LT6656AIS6-4.096#TRMPBF-ND.
Linear Technology Pmic - Voltage Reference Integrated Circuit (ics) LT6656BIS6-4.096#TRMPBF Integrated Circuits (ICs)
 Order IC VREF PREC 5MA 4.096V TSOT23-6-LT6656BIS6-4.096#TRMPBF online from Digi-Key Canada. Manufactured by Linear Technology. Digi-Key part number LT6656BIS6-4.096#TRMPBF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC VREF PREC 5MA 4.096V TSOT23-6 - LT6656ACS6-4.096#TRMPBF  |  Next: IC VREF PREC 5MA 4.096V TSOT23-6 - LT6656ACS6-4.096#TRPBF
IC VREF PREC 5MA 4.096V TSOT23-6 - LT6656ACS6-4.096#TRMPBF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany