Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 176761-1 Connectors, Interconnects

AMP LATTICE 28P CAP HSG - 176761-1

All prices are in CAD.
Digi-Key Part Number 176761-1-ND
Price Break Unit Price Extended Price
Manufacturer Part Number176761-1
DescriptionAMP LATTICE 28P CAP HSG
Quantity Available

Non-Stock
Order: Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 176761-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 176761-1
Technical/Catalog Information176761-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorGray
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypePanel Mount
Number of Rows4
Pitch0.156" (3.96mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 176761 1
1767611
Image of AMP LATTICE 28P CAP HSG - 176761-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP LATTICE 28P CAP HSG - 176761-1
(176761-1-ND)

AMP LATTICE 28P CAP HSG - 176761-1 (176761-1-ND)

Related parts Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 176761-1 Connectors, Interconnects
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 176761-1 Connectors, Interconnects
 Order AMP LATTICE 28P CAP HSG-176761-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 176761-1-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 176760-1 Connectors, Interconnects
 Order AMP LATTICE 12P CAP HSG-176760-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 176760-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 176763-1 Connectors, Interconnects
 Order AMP LATTICE 28P PLUG HSG-176763-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 176763-1-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Dust 176767-1 Connectors, Interconnects
 Order AMP LATTICE 28P DUST COVER-176767-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 176767-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 176762-1 Connectors, Interconnects
 Order AMP LATTICE 12P PLUG HSG-176762-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 176762-1-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Dust 176766-1 Connectors, Interconnects
 Order AMP LATTICE 12P DUST COVER-176766-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 176766-1-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-480351-2 Connectors, Interconnects
 Order 01P CMNL CAP HSG RED-1-480351-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-480351-2-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-480701-1 Connectors, Interconnects
 Order 03P UMNL CAP HSG BRN-1-480701-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-480701-1-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Lock Plate 175915-1 Connectors, Interconnects
 Order CONN 2POS DBL LOCK FOR CAP HSG-175915-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 175915-1-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Tab 1612268-1 Connectors, Interconnects
 Order 025 G W-W CONN. 32POS CAP HSG-1612268-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1612268-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMP LATTICE 12P PLUG HSG - 176762-1  |  Next: AMP LATTICE 28P DUST COVER - 176767-1
AMP LATTICE 28P CAP HSG - 176761-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany