Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke Tyco Electronics 6374656-5 Cable Assemblies

C/A LC TO LC MM 2.0MM 5M - 6374656-5 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number 6374656-5-ND
Price Break Unit Price Extended Price
Manufacturer Part Number6374656-5
DescriptionC/A LC TO LC MM 2.0MM 5M
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke Tyco Electronics 6374656-5 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke Tyco Electronics 6374656-5
Technical/Catalog Information6374656-5
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC
2nd ConnectorLC
Cable Diameter0.08" (2.0mm)
Cable TypeBuffered Fiber
FeaturesLow Smoke
Fiber Type50/125
Length - Overall16.4' (5.0m)
TypeMultimode, Simplex
Bend Radius-
RatingsPVDF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6374656 5
63746565
Image of C/A LC TO LC MM 2.0MM 5M - 6374656-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A LC TO LC MM 2.0MM 5M - 6374656-5
(6374656-5-ND) - Cable Assemblies

C/A LC TO LC MM 2.0MM 5M - 6374656-5 (6374656-5-ND) - Cable Assemblies

Related parts Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke Tyco Electronics 6374656-5 Cable Assemblies
Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke Tyco Electronics 6374656-5 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 5M-6374656-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374656-5-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke, Zipcord Tyco Electronics 6374658-5 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 5M-6374658-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-5-ND.
Fiber Optic Cable Assembly 3.28' (1.0m) Low Smoke Tyco Electronics 6374656-1 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 1M-6374656-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374656-1-ND.
Fiber Optic Cable Assembly 6.56' (2.0m) Low Smoke Tyco Electronics 6374656-2 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 2M-6374656-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374656-2-ND.
Fiber Optic Cable Assembly 9.84' (3.0m) Low Smoke Tyco Electronics 6374656-3 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 3M-6374656-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374656-3-ND.
Fiber Optic Cable Assembly 13.12' (4.0m) Low Smoke Tyco Electronics 6374656-4 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 4M-6374656-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374656-4-ND.
Fiber Optic Cable Assembly 72.2' (22m) Low Smoke, Zipcord Tyco Electronics 2-6374658-5 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM-2-6374658-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-6374658-5-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke, Zipcord Tyco Electronics 6374659-5 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 5M1-6374659-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374659-5-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Plenum, Zipcord Tyco Electronics 1828875-5 Cable Assemblies
 Order C/A FO LC SEC SC BLUE 62.5 5M-1828875-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1828875-5-ND.
Flexstrip 24 pos Female to Rectangular 24 pos Socket Between Series Adapter Cable Cable Assembly 16.40' (5m) Tyco Electronics 1435334-5 Cable Assemblies
 Order CABLE I/O TO FLEXSTRIP LSZH 5M-1435334-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1435334-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A LC TO LC MM 2.0MM 50.5M - 6374658-7  |  Next: C/A LC TO LC MM 2.0MM 5M - 6374658-5
C/A LC TO LC MM 2.0MM 5M - 6374656-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany