Fiber Optic Cable Assembly 328.1' (100m) Low Smoke, Zipcord Tyco Electronics 6374658-8 Cable Assemblies

C/A LC TO LC MM 2.0MM 101M - 6374658-8 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number 6374658-8-ND
Price Break Unit Price Extended Price
Manufacturer Part Number6374658-8
DescriptionC/A LC TO LC MM 2.0MM 101M
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 328.1' (100m) Low Smoke, Zipcord Tyco Electronics 6374658-8 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 328.1' (100m) Low Smoke, Zipcord Tyco Electronics 6374658-8
Technical/Catalog Information6374658-8
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC Duplex
2nd ConnectorLC Duplex
Cable Diameter0.06" (1.6mm)
Cable TypeTwin Zip
FeaturesLow Smoke, Zipcord
Fiber Type50/125
Length - Overall328.1' (100m)
TypeMultimode, Duplex
Bend Radius-
RatingsPVDF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6374658 8
63746588
Image of C/A LC TO LC MM 2.0MM 101M - 6374658-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A LC TO LC MM 2.0MM 101M - 6374658-8
(6374658-8-ND) - Cable Assemblies

C/A LC TO LC MM 2.0MM 101M - 6374658-8 (6374658-8-ND) - Cable Assemblies

Related parts Fiber Optic Cable Assembly 328.1' (100m) Low Smoke, Zipcord Tyco Electronics 6374658-8 Cable Assemblies
Fiber Optic Cable Assembly 328.1' (100m) Low Smoke, Zipcord Tyco Electronics 6374658-8 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 101M-6374658-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-8-ND.
Fiber Optic Cable Assembly 88.6' (27m) Low Smoke, Zipcord Tyco Electronics 2-6374658-8 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM-2-6374658-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-6374658-8-ND.
Fiber Optic Cable Assembly 3.28' (1.0m) Low Smoke, Zipcord Tyco Electronics 6374658-1 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 1M-6374658-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-1-ND.
Fiber Optic Cable Assembly 6.56' (2.0m) Low Smoke, Zipcord Tyco Electronics 6374658-2 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 2M-6374658-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-2-ND.
Fiber Optic Cable Assembly 9.84' (3.0m) Low Smoke, Zipcord Tyco Electronics 6374658-3 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 3M-6374658-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-3-ND.
Fiber Optic Cable Assembly 13.12' (4.0m) Low Smoke, Zipcord Tyco Electronics 6374658-4 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 4M-6374658-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-4-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke, Zipcord Tyco Electronics 6374658-5 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 5M-6374658-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-5-ND.
Fiber Optic Cable Assembly 52.5' (16m) Low Smoke, Zipcord Tyco Electronics 6374658-6 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 16.3M-6374658-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-6-ND.
Fiber Optic Cable Assembly 164.04' (50m) Low Smoke, Zipcord Tyco Electronics 6374658-7 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 50.5M-6374658-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-7-ND.
Fiber Optic Cable Assembly 82.02' (25m) Low Smoke, Zipcord Tyco Electronics 6374658-9 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 25.3M-6374658-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-9-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A LC TO LC MM 2.0MM 100M - 9-6374659-8  |  Next: C/A LC TO LC MM 2.0MM 10M - 1-6374656-0
C/A LC TO LC MM 2.0MM 101M - 6374658-8
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany