Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 1-6374658-0 Cable Assemblies

C/A LC TO LC MM 2.0MM 20M - 1-6374658-0 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number 1-6374658-0-ND
Price Break Unit Price Extended Price
Manufacturer Part Number1-6374658-0
DescriptionC/A LC TO LC MM 2.0MM 20M
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 1-6374658-0 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 1-6374658-0
Technical/Catalog Information1-6374658-0
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC Duplex
2nd ConnectorLC Duplex
Cable Diameter0.06" (1.6mm)
Cable TypeTwin Zip
FeaturesLow Smoke, Zipcord
Fiber Type50/125
Length - Overall65.6' (20m)
TypeMultimode, Duplex
Bend Radius-
RatingsPVDF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 6374658 0
163746580
Image of C/A LC TO LC MM 2.0MM 20M - 1-6374658-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A LC TO LC MM 2.0MM 20M - 1-6374658-0
(1-6374658-0-ND) - Cable Assemblies

C/A LC TO LC MM 2.0MM 20M - 1-6374658-0 (1-6374658-0-ND) - Cable Assemblies

Related parts Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 1-6374658-0 Cable Assemblies
Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 1-6374658-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 20M-1-6374658-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-0-ND.
Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 2-6374659-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 20M1-2-6374659-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-6374659-0-ND.
Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 2-6374613-0 Cable Assemblies
 Order C/A LC-SC DUP 50/125 MM 20M-2-6374613-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-6374613-0-ND.
Fiber Optic Cable Assembly 6.56' (2.0m) Low Smoke, Zipcord Tyco Electronics 6374658-2 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 2M-6374658-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-2-ND.
Fiber Optic Cable Assembly 6.56' (2.0m) Low Smoke, Zipcord Tyco Electronics 6374659-2 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 2M1-6374659-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374659-2-ND.
Fiber Optic Cable Assembly 65.6' (20m) Plenum, Zipcord Tyco Electronics 2-1828872-0 Cable Assemblies
 Order C/A FO LC SEC SC RED 62.5 20M-2-1828872-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1828872-0-ND.
Fiber Optic Cable Assembly 65.6' (20m) Plenum, Zipcord Tyco Electronics 2-1828875-0 Cable Assemblies
 Order C/A FO LC SEC SC BLUE 62.5 20M-2-1828875-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-1828875-0-ND.
Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 2-6374615-0 Cable Assemblies
 Order C/A LC-SC 62.5/125,2.0MM 20M-2-6374615-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-6374615-0-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke Tyco Electronics 1-6374656-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 10M-1-6374656-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374656-0-ND.
Fiber Optic Cable Assembly 656.2' (200m) Low Smoke, Zipcord Tyco Electronics 1-6374658-1 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 202M-1-6374658-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A LC TO LC MM 2.0MM 202M - 1-6374658-1  |  Next: C/A LC TO LC MM 2.0MM 20M1 - 2-6374659-0
C/A LC TO LC MM 2.0MM 20M - 1-6374658-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany