Fiber Optic Cable Assembly 656.2' (200m) Low Smoke, Zipcord Tyco Electronics 1-6374658-1 Cable Assemblies

C/A LC TO LC MM 2.0MM 202M - 1-6374658-1 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number 1-6374658-1-ND
Price Break Unit Price Extended Price
Manufacturer Part Number1-6374658-1
DescriptionC/A LC TO LC MM 2.0MM 202M
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 656.2' (200m) Low Smoke, Zipcord Tyco Electronics 1-6374658-1 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 656.2' (200m) Low Smoke, Zipcord Tyco Electronics 1-6374658-1
Technical/Catalog Information1-6374658-1
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC Duplex
2nd ConnectorLC Duplex
Cable Diameter0.06" (1.6mm)
Cable TypeTwin Zip
FeaturesLow Smoke, Zipcord
Fiber Type50/125
Length - Overall656.2' (200m)
TypeMultimode, Duplex
Bend Radius-
RatingsPVDF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 6374658 1
163746581
Image of C/A LC TO LC MM 2.0MM 202M - 1-6374658-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A LC TO LC MM 2.0MM 202M - 1-6374658-1
(1-6374658-1-ND) - Cable Assemblies

C/A LC TO LC MM 2.0MM 202M - 1-6374658-1 (1-6374658-1-ND) - Cable Assemblies

Related parts Fiber Optic Cable Assembly 656.2' (200m) Low Smoke, Zipcord Tyco Electronics 1-6374658-1 Cable Assemblies
Fiber Optic Cable Assembly 656.2' (200m) Low Smoke, Zipcord Tyco Electronics 1-6374658-1 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 202M-1-6374658-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-1-ND.
Fiber Optic Cable Assembly 22.96' (7.0m) Low Smoke, Zipcord Tyco Electronics 2-6374658-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 7.08M-2-6374658-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-6374658-0-ND.
16V 2A Lc Network - Inductor & Capacitor Filter - Low Pass 27MHz Murata Electronics North America NFM21PC474R1C3D Filters
 Order FILTER LC HIGH FREQ .47UF 0805-NFM21PC474R1C3D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-2537-2-ND.
16V 200mA Lc Network - Inductor & Capacitor Filter - Low Pass 300MHz Murata Electronics North America (VA) NFL18ST307X1C3D Filters
 Order FILTER LC HIGH FREQ 18PF 0603-NFL18ST307X1C3D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2530-1-ND.
25V 2A Lc Network - Inductor & Capacitor Filter - Low Pass 70MHz Murata Electronics North America (VA) NFM21PC104R1E3D Filters
 Order FILTER LC HIGH FREQ .1UF 0805-NFM21PC104R1E3D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2536-1-ND.
16V 2A Lc Network - Inductor & Capacitor Filter - Low Pass 27MHz Murata Electronics North America (VA) NFM21PC474R1C3D Filters
 Order FILTER LC HIGH FREQ .47UF 0805-NFM21PC474R1C3D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2537-1-ND.
25V 200mA Lc Network - Inductor & Capacitor Filter - Low Pass 10MHz Murata Electronics North America (VA) NFW31SP106X1E4L Filters
 Order FILTER LC EMI 10MHZ 200MA 1206-NFW31SP106X1E4L online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2548-1-ND.
16V 4A Lc Network - Inductor & Capacitor Filter - Low Pass 18MHz Murata Electronics North America (VA) NFM21PC105B1C3D Filters
 Order FILTER LC HIGH FREQ 1.0UF 0805-NFM21PC105B1C3D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3912-1-ND.
16V 100mA Lc Network - Inductor & Capacitor Filter - Low Pass 10MHz Murata Electronics North America (VA) NFL21SP106X1C3D Filters
 Order FILTER LC HIGH FREQ 670PF 0805-NFL21SP106X1C3D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4016-1-ND.
16V 100mA Lc Network - Inductor & Capacitor Filter - Low Pass 20MHz Murata Electronics North America (VA) NFL21SP206X1C7D Filters
 Order FILTER LC HIGH FREQ 240PF 0805-NFL21SP206X1C7D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4540-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A LC TO LC MM 2.0MM 1M1 - 6374659-1  |  Next: C/A LC TO LC MM 2.0MM 20M - 1-6374658-0
C/A LC TO LC MM 2.0MM 202M - 1-6374658-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany