Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374658-2 Cable Assemblies

C/A LC TO LC MM 2.0MM 10M - 1-6374658-2

All prices are in CAD.
Digi-Key Part Number 1-6374658-2-ND
Price Break Unit Price Extended Price
Manufacturer Part Number1-6374658-2
DescriptionC/A LC TO LC MM 2.0MM 10M
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374658-2 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374658-2
Technical/Catalog Information1-6374658-2
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC Duplex
2nd ConnectorLC Duplex
Cable Diameter0.06" (1.6mm)
Cable TypeTwin Zip
FeaturesLow Smoke, Zipcord
Fiber Type50/125
Length - Overall32.8' (10m)
TypeMultimode, Duplex
Bend Radius-
RatingsPVDF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 6374658 2
163746582
Image of C/A LC TO LC MM 2.0MM 10M - 1-6374658-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A LC TO LC MM 2.0MM 10M - 1-6374658-2
(1-6374658-2-ND)

C/A LC TO LC MM 2.0MM 10M - 1-6374658-2 (1-6374658-2-ND)

Related parts Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374658-2 Cable Assemblies
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374658-2 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 10M-1-6374658-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-2-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke Tyco Electronics 1-6374656-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 10M-1-6374656-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374656-0-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374659-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 10M1-1-6374659-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374659-0-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374613-0 Cable Assemblies
 Order C/A LC-SC DUP 50/125 MM 10M-1-6374613-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374613-0-ND.
Fiber Optic Cable Assembly 3.28' (1.0m) Low Smoke, Zipcord Tyco Electronics 6374658-1 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 1M-6374658-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374658-1-ND.
Fiber Optic Cable Assembly 3.28' (1.0m) Low Smoke, Zipcord Tyco Electronics 6374659-1 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 1M1-6374659-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374659-1-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Riser Tyco Electronics 1-1435790-0 Cable Assemblies
 Order CABLE ASSY LC-LC XG AMPTRACS 10M-1-1435790-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1435790-0-ND.
Fiber Optic Cable Assembly 32.8' (10m) Plenum, Zipcord Tyco Electronics 1-1828872-0 Cable Assemblies
 Order C/A FO LC SEC SC RED 62.5 10M-1-1828872-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1828872-0-ND.
Fiber Optic Cable Assembly 32.8' (10m) Plenum, Zipcord Tyco Electronics 1-1828875-0 Cable Assemblies
 Order C/A FO LC SEC SC BLUE 62.5 10M-1-1828875-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1828875-0-ND.
Fiber Optic Cable Assembly 3.28' (1.0m) Low Smoke, Zipcord Tyco Electronics 6374613-1 Cable Assemblies
 Order C/A LC-SC DUP 50/125 MM 1M-6374613-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6374613-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A LC TO LC MM 2.0MM 10M - 1-6374656-0  |  Next: C/A LC TO LC MM 2.0MM 10M1 - 1-6374659-0
C/A LC TO LC MM 2.0MM 10M - 1-6374658-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany