Fiber Optic Cable Assembly 22.96' (7.0m) Low Smoke, Zipcord Tyco Electronics 2-6374658-0 Cable Assemblies

C/A LC TO LC MM 2.0MM 7.08M - 2-6374658-0

All prices are in CAD.
Digi-Key Part Number 2-6374658-0-ND
Price Break Unit Price Extended Price
Manufacturer Part Number2-6374658-0
DescriptionC/A LC TO LC MM 2.0MM 7.08M
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 22.96' (7.0m) Low Smoke, Zipcord Tyco Electronics 2-6374658-0 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 22.96' (7.0m) Low Smoke, Zipcord Tyco Electronics 2-6374658-0
Technical/Catalog Information2-6374658-0
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC Duplex
2nd ConnectorLC Duplex
Cable Diameter0.06" (1.6mm)
Cable TypeTwin Zip
FeaturesLow Smoke, Zipcord
Fiber Type50/125
Length - Overall22.96' (7.0m)
TypeMultimode, Duplex
Bend Radius-
RatingsPVDF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 6374658 0
263746580
Image of C/A LC TO LC MM 2.0MM 7.08M - 2-6374658-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A LC TO LC MM 2.0MM 7.08M - 2-6374658-0
(2-6374658-0-ND)

C/A LC TO LC MM 2.0MM 7.08M - 2-6374658-0 (2-6374658-0-ND)

Related parts Fiber Optic Cable Assembly 22.96' (7.0m) Low Smoke, Zipcord Tyco Electronics 2-6374658-0 Cable Assemblies
Fiber Optic Cable Assembly 22.96' (7.0m) Low Smoke, Zipcord Tyco Electronics 2-6374658-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 7.08M-2-6374658-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-6374658-0-ND.
Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 1-6374658-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 20M-1-6374658-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-0-ND.
Fiber Optic Cable Assembly 65.6' (20m) Low Smoke, Zipcord Tyco Electronics 2-6374659-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 20M1-2-6374659-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-6374659-0-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke Tyco Electronics 1-6374656-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 10M-1-6374656-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374656-0-ND.
Fiber Optic Cable Assembly 656.2' (200m) Low Smoke, Zipcord Tyco Electronics 1-6374658-1 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 202M-1-6374658-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-1-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374658-2 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 10M-1-6374658-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-2-ND.
Fiber Optic Cable Assembly 4.9' (1.5m) Low Smoke, Zipcord Tyco Electronics 1-6374658-5 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 1.5M-1-6374658-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-5-ND.
Fiber Optic Cable Assembly 19.7' (6.0m) Low Smoke, Zipcord Tyco Electronics 1-6374658-6 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 6.08M-1-6374658-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-6-ND.
Fiber Optic Cable Assembly 98.43' (30m) Low Smoke, Zipcord Tyco Electronics 1-6374658-7 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 30.3M-1-6374658-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-7-ND.
Fiber Optic Cable Assembly 150' (45.7m) Low Smoke, Zipcord Tyco Electronics 1-6374658-8 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 46.16M-1-6374658-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-8-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A LC TO LC MM 2.0MM 6.08M - 1-6374658-6  |  Next: C/A LC TO LC MM 2.0MM 76.2M - 1-6374658-9
C/A LC TO LC MM 2.0MM 7.08M - 2-6374658-0
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany