Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6374659-2 Cable Assemblies

C/A LC TO LC MM 2.0MM 12M - 1-6374659-2

All prices are in CAD.
Digi-Key Part Number 1-6374659-2-ND
Price Break Unit Price Extended Price
Manufacturer Part Number1-6374659-2
DescriptionC/A LC TO LC MM 2.0MM 12M
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6374659-2 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6374659-2
Technical/Catalog Information1-6374659-2
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC
2nd ConnectorLC
Cable Diameter0.08" (2.0mm)
Cable TypeTwin Zip
FeaturesLow Smoke, Zipcord
Fiber Type62.5/125
Length - Overall39.4' (12m)
TypeMultimode, Duplex
Bend Radius-
RatingsPVDF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 6374659 2
163746592
Image of C/A LC TO LC MM 2.0MM 12M - 1-6374659-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A LC TO LC MM 2.0MM 12M - 1-6374659-2
(1-6374659-2-ND)

C/A LC TO LC MM 2.0MM 12M - 1-6374659-2 (1-6374659-2-ND)

Related parts Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6374659-2 Cable Assemblies
Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6374659-2 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 12M-1-6374659-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374659-2-ND.
Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6374613-2 Cable Assemblies
 Order C/A LC-SC DUP 50/125 MM 12M-1-6374613-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374613-2-ND.
Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6457072-2 Cable Assemblies
 Order C/A LC TO SC DUP SM 12M1-1-6457072-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6457072-2-ND.
Fiber Optic Cable Assembly 39.4' (12m) Riser, Zipcord Tyco Electronics 1-1435793-2 Cable Assemblies
 Order CABLE ASSY MTRJ-DUP LC XG50 12M-1-1435793-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1435793-2-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374658-2 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 10M-1-6374658-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374658-2-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6374659-0 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 10M1-1-6374659-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374659-0-ND.
Fiber Optic Cable Assembly 49.2' (15m) Low Smoke, Zipcord Tyco Electronics 1-6374659-5 Cable Assemblies
 Order C/A LC TO LC MM 2.0MM 15M1-1-6374659-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374659-5-ND.
Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6374615-2 Cable Assemblies
 Order C/A LC-SC 62.5/125,2.0MM 0.5M-1-6374615-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6374615-2-ND.
Fiber Optic Cable Assembly 39.4' (12m) - Tyco Electronics 1-6693182-2 Cable Assemblies
 Order CONN CABLE ASSY MPO-MPO 12M-1-6693182-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6693182-2-ND.
Fiber Optic Cable Assembly 39.4' (12m) Riser, Zipcord Tyco Electronics 1-6278898-2 Cable Assemblies
 Order C/A 62.5/125UM,ZIPST,MTRJ 12M-1-6278898-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6278898-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A LC TO LC MM 2.0MM 10M1 - 1-6374659-0  |  Next: C/A LC TO LC MM 2.0MM 15M1 - 1-6374659-5
C/A LC TO LC MM 2.0MM 12M - 1-6374659-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany