Fiber Optic Cable Assembly 49.2' (15m) Low Smoke, Zipcord Tyco Electronics 1-6457072-5 Cable Assemblies

C/A LC TO SC DUP SM 15M1 - 1-6457072-5 - Cable Assemblies

All prices are in CAD.
Digi-Key Part Number 1-6457072-5-ND
Price Break Unit Price Extended Price
Manufacturer Part Number1-6457072-5
DescriptionC/A LC TO SC DUP SM 15M1
Quantity Available

Non-Stock
Order: Fiber Optic Cable Assembly 49.2' (15m) Low Smoke, Zipcord Tyco Electronics 1-6457072-5 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fiber Optic Cable Assembly 49.2' (15m) Low Smoke, Zipcord Tyco Electronics 1-6457072-5
Technical/Catalog Information1-6457072-5
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorLC Duplex
2nd ConnectorSC Duplex
Cable Diameter0.08" (2.0mm)
Cable TypeTwin Zip
FeaturesLow Smoke, Zipcord
Fiber Type-
Length - Overall49.2' (15m)
TypeSinglemode, Duplex
Bend Radius-
RatingsPVDF
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 6457072 5
164570725
Image of C/A LC TO SC DUP SM 15M1 - 1-6457072-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C/A LC TO SC DUP SM 15M1 - 1-6457072-5
(1-6457072-5-ND) - Cable Assemblies

C/A LC TO SC DUP SM 15M1 - 1-6457072-5 (1-6457072-5-ND) - Cable Assemblies

Related parts Fiber Optic Cable Assembly 49.2' (15m) Low Smoke, Zipcord Tyco Electronics 1-6457072-5 Cable Assemblies
Fiber Optic Cable Assembly 49.2' (15m) Low Smoke, Zipcord Tyco Electronics 1-6457072-5 Cable Assemblies
 Order C/A LC TO SC DUP SM 15M1-1-6457072-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6457072-5-ND.
Fiber Optic Cable Assembly 32.8' (10m) Low Smoke, Zipcord Tyco Electronics 1-6457072-0 Cable Assemblies
 Order C/A LC TO SC DUP SM 10M1-1-6457072-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6457072-0-ND.
Fiber Optic Cable Assembly 36.1' (11m) Low Smoke, Zipcord Tyco Electronics 1-6457072-1 Cable Assemblies
 Order C/A LC TO SC DUP SM 11M1-1-6457072-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6457072-1-ND.
Fiber Optic Cable Assembly 39.4' (12m) Low Smoke, Zipcord Tyco Electronics 1-6457072-2 Cable Assemblies
 Order C/A LC TO SC DUP SM 12M1-1-6457072-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6457072-2-ND.
Fiber Optic Cable Assembly 49.2' (15m) Riser, Zipcord Tyco Electronics 1-6278031-5 Cable Assemblies
 Order C/A DUP SC/MT-RJ SM 15M1-1-6278031-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-6278031-5-ND.
Fiber Optic Cable Assembly 3.28' (1.0m) Low Smoke, Zipcord Tyco Electronics 6457072-1 Cable Assemblies
 Order C/A LC TO SC DUP SM 1M1-6457072-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6457072-1-ND.
Fiber Optic Cable Assembly 6.56' (2.0m) Low Smoke, Zipcord Tyco Electronics 6457072-2 Cable Assemblies
 Order C/A LC TO SC DUP SM 2M1-6457072-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6457072-2-ND.
Fiber Optic Cable Assembly 9.84' (3.0m) Low Smoke, Zipcord Tyco Electronics 6457072-3 Cable Assemblies
 Order C/A LC TO SC DUP SM 3M1-6457072-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6457072-3-ND.
Fiber Optic Cable Assembly 13.12' (4.0m) Low Smoke, Zipcord Tyco Electronics 6457072-4 Cable Assemblies
 Order C/A LC TO SC DUP SM 4M1-6457072-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6457072-4-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Low Smoke, Zipcord Tyco Electronics 6457072-5 Cable Assemblies
 Order C/A LC TO SC DUP SM 5M1-6457072-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 6457072-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: C/A LC TO SC DUP SM 12M1 - 1-6457072-2  |  Next: C/A LC TO SC DUP SM 1M1 - 6457072-1
C/A LC TO SC DUP SM 15M1 - 1-6457072-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany