Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 3-1437515-6 Connectors, Interconnects

ADAPTOR PLUG ASSY - 3-1437515-6 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 3-1437515-6-ND
Price Break Unit Price Extended Price
Manufacturer Part Number3-1437515-6
DescriptionADAPTOR PLUG ASSY
Quantity Available

Non-Stock
Order: Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 3-1437515-6 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 3-1437515-6
Technical/Catalog Information3-1437515-6
VendorTyco Electronics
CategoryConnectors, Interconnects
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.600" (15.24mm)
Connector TypeHeader Strip
Contact FinishGold
Contact TypeSlotted
Mounting TypeThrough Hole
Features-
PackagingTube
ColorBlack
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 1437515 6
314375156
Image of ADAPTOR PLUG ASSY - 3-1437515-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTOR PLUG ASSY - 3-1437515-6
(3-1437515-6-ND) - Connectors, Interconnects

ADAPTOR PLUG ASSY - 3-1437515-6 (3-1437515-6-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 3-1437515-6 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 3-1437515-6 Connectors, Interconnects
 Order ADAPTOR PLUG ASSY-3-1437515-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-1437515-6-ND.
Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 3-1437515-0 Connectors, Interconnects
 Order ADAPTOR PLUG ASSY-3-1437515-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-1437515-0-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 3-1546118-6 Connectors, Interconnects
 Order TERM BLOCK PLUG 6POS 5MM TIN-3-1546118-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-1546118-6-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 3-284040-6 Connectors, Interconnects
 Order TERM BLOCK PLUG 6POS 5MM GREEN-3-284040-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-284040-6-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 3-1776474-6 Connectors, Interconnects
 Order TERM BLOCK PLUG 16POS R/A 5.08MM-3-1776474-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-1776474-6-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 3-284047-6 Connectors, Interconnects
 Order TERM BLOCK PLUG 16POS VERT .200-3-284047-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-284047-6-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 3-796641-6 Connectors, Interconnects
 Order CONN TERM BLOCK PLUG 6POS R/A-3-796641-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-796641-6-ND.
Gold Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 3-1437515-1 Connectors, Interconnects
 Order CONN PLUG ADAPTOR 16POS GOLD-3-1437515-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-1437515-1-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 3-796635-7 Connectors, Interconnects
 Order CONN TERM BLOCK PLUG 3POS-3-796635-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-796635-7-ND.
Gold Free Hanging (In-Line) Sdl, Semconn Connectors, Interconnect Tyco Electronics Plug 5-520423-6 Connectors, Interconnects
 Order 16 SDL FLAT PLUG ASSY-5-520423-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5-520423-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTOR PLUG ASSY - 3-1437515-0  |  Next: ADAPTOR RP-SMA MALE/SMA FEMALE - ADP-RPSM-SMAF
ADAPTOR PLUG ASSY - 3-1437515-6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany