Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220 Sensors, Transducers

ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220 - Sensors, Transducers

All prices are in CAD.
Digi-Key Part Number 828-1016-6-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberBMA220
DescriptionACCELEROMETER 3-AXIS SPI/I2C SMD
Quantity Available

Non-Stock
Order: Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220
Technical/Catalog InformationBMA220
VendorBosch Sensortec (VA)
CategorySensors, Transducers
Acceleration Range±2g, 4g, 8g, 16g
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BMA220
BMA220
828 1016 6 ND
82810166ND
828-1016-6
Image of ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220
(828-1016-6-ND) - Sensors, Transducers

ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220 (828-1016-6-ND) - Sensors, Transducers

Related parts Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220 Sensors, Transducers
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-BMA220 online from Digi-Key Canada. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1016-1-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-BMA220 online from Digi-Key Canada. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1016-6-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-BMA220 online from Digi-Key Canada. Manufactured by Bosch Sensortec. Digi-Key part number 828-1016-2-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA120 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-BMA120 online from Digi-Key Canada. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1015-1-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA120 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-BMA120 online from Digi-Key Canada. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1015-6-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA120 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-BMA120 online from Digi-Key Canada. Manufactured by Bosch Sensortec. Digi-Key part number 828-1015-2-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-CMA3000-D01 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-1-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-CMA3000-D01 online from Digi-Key Canada. Manufactured by VTI Technologies. Digi-Key part number 551-1062-2-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-CMA3000-D01 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-6-ND.
Accelerometers ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS +/-2G I2C-SCA3000-D02 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1035-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220  |  Next: ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01
ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA220
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany