Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,GY Boxes, Enclosures, Racks

AA/9V REMOTE GRAY BOX - M6,GY - Boxes, Enclosures, Racks

All prices are in CAD.
Digi-Key Part Number SRM6G-ND
Price Break Unit Price Extended Price
1 9.43 9.43
25 7.4776 186.94
50 6.4306 321.53
100 5.6829 568.29
250 4.7856 1196.40
500 4.18738 2093.69
1000 3.88828 3888.28
2500 3.73874 9346.85
Manufacturer Part NumberM6,GY
DescriptionAA/9V REMOTE GRAY BOX
Quantity Available

Non-Stock
Order: Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,GY Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,GY
Technical/Catalog InformationM6,GY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides and End Panel(s)
FeaturesBattery Compartment, 9V and AA
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.150" L x 2.400" W x 0.850" H (105.41mm x 60.96mm x 21.59mm)
Thickness0.100" (2.54mm)
Weight0.110 lb (49.89g)
Container TypeEnclosure
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M6,GY
M6,GY
SRM6G ND
SRM6GND
SRM6G
Image of AA/9V REMOTE GRAY BOX - M6,GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AA/9V REMOTE GRAY BOX - M6,GY
(SRM6G-ND) - Boxes, Enclosures, Racks

AA/9V REMOTE GRAY BOX - M6,GY (SRM6G-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,GY Boxes, Enclosures, Racks
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,GY Boxes, Enclosures, Racks
 Order AA/9V REMOTE GRAY BOX-M6,GY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRM6G-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,BK Boxes, Enclosures, Racks
 Order AA/9V REMOTE BLACK BOX-M6,BK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRM6B-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,AL Boxes, Enclosures, Racks
 Order AA/9V REMOTE ALMOND BOX-M6,AL online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6,AL BULK Boxes, Enclosures, Racks
 Order BOX AA/9V REMOTE ALMOND BULK-M6,AL BULK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number M-6 ALMOND BULK-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M6 BLUE(BULK) Boxes, Enclosures, Racks
 Order BOX AA/9V REMOTE BLUE-M6 BLUE(BULK) online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number M-6 BLUE(BULK)-ND.
Plastic, ABS Battery Compartment, 9V and AA Box Boxes, Enclosures, Rack Serpac Enclosure M8,AL Boxes, Enclosures, Racks
 Order BOX AA/9V REMOTE ALMOND-M8,AL online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRM8A-ND.
Plastic, ABS Battery Compartment, AA Box Boxes, Enclosures, Rack Serpac Enclosure M4,GY Boxes, Enclosures, Racks
 Order BOX AA CELL REMOTE GRAY-M4,GY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SRM4G-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,AL Boxes, Enclosures, Racks
 Order 9V SLANT AMD BOX (3.25X5.6X1.5)-25S,AL online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,BK Boxes, Enclosures, Racks
 Order 9V SLANT BLK BOX (3.25X5.6X1.5)-25S,BK online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SR25-SB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25S,GY Boxes, Enclosures, Racks
 Order 9V SLANT GRY BOX (3.25X5.6X1.5)-25S,GY online from Digi-Key Canada. Manufactured by Serpac. Digi-Key part number SR25-SG-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AA/9V REMOTE BLACK BOX - M6,BK  |  Next: AAAA ENERGIZER ALKALINE 2 PACK - E96BP-2
AA/9V REMOTE GRAY BOX - M6,GY
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany