Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-DA470JF Inductors, Coils, Chokes

INDUCTOR 47UH FIXED 1210 5% - ELJ-DA470JF - Inductors, Coils, Chokes

All prices are in CAD.
Digi-Key Part Number PCD2330DKR-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberELJ-DA470JF
DescriptionINDUCTOR 47UH FIXED 1210 5%
Quantity Available

Non-Stock
Order: Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-DA470JF Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-DA470JF
Technical/Catalog InformationELJ-DA470JF
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±5%
Package / Case1210 (3225 Metric)
PackagingDigi-Reel®
Type-
Current 105mA
Mounting TypeSurface Mount
Q @ Freq21 @ 2.52MHz
Self Resonant Freq10MHz
DC Resistance (DCR)5.900 Ohm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ DA470JF
ELJDA470JF
PCD2330DKR ND
PCD2330DKRND
PCD2330DKR
Image of INDUCTOR 47UH FIXED 1210 5% - ELJ-DA470JF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 47UH FIXED 1210 5% - ELJ-DA470JF
(PCD2330DKR-ND) - Inductors, Coils, Chokes

INDUCTOR 47UH FIXED 1210 5% - ELJ-DA470JF (PCD2330DKR-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-DA470JF Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-DA470JF Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-DA470JF online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2330CT-ND.
Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-DA470JF Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-DA470JF online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2330DKR-ND.
Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA470JFD Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-FA470JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2322CT-ND.
Fixed Inductors, Coils, Choke 47µH 75mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA470JFD Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-FA470JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2322DKR-ND.
Fixed Inductors, Coils, Choke 47µH 105mA 1210 (3225 Metric) Panasonic - ECG - ELJ-DA470JF Inductors, Coils, Chokes
 Order INDUCTOR 47UH FIXED 1210 5%-ELJ-DA470JF online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number PCD2330TR-ND.
Fixed Inductors, Coils, Choke 39µH 80mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA390JFD Inductors, Coils, Chokes
 Order INDUCTOR 39UH FIXED 1210 5%-ELJ-FA390JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2321CT-ND.
Fixed Inductors, Coils, Choke 39µH 80mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA390JFD Inductors, Coils, Chokes
 Order INDUCTOR 39UH FIXED 1210 5%-ELJ-FA390JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2321DKR-ND.
Fixed Inductors, Coils, Choke 68µH 65mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA680JFD Inductors, Coils, Chokes
 Order INDUCTOR 68UH FIXED 1210 5%-ELJ-FA680JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2323CT-ND.
Fixed Inductors, Coils, Choke 82µH 60mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA820JFD Inductors, Coils, Chokes
 Order INDUCTOR 82UH FIXED 1210 5%-ELJ-FA820JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2324CT-ND.
Fixed Inductors, Coils, Choke 82µH 60mA 1210 (3225 Metric) Panasonic - ECG (VA) - ELJ-FA820JFD Inductors, Coils, Chokes
 Order INDUCTOR 82UH FIXED 1210 5%-ELJ-FA820JFD online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2324DKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 47UH FIXED 1210 5% - ELJ-DA470JF  |  Next: INDUCTOR 47UH FIXED 1210 5% - ELJ-FA470JFD
INDUCTOR 47UH FIXED 1210 5% - ELJ-DA470JF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany