Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America Jack, Female Sockets MM8430-2600RA1 Connectors, Interconnects
CONN MW COAXIAL WITH SWITCH SMD - MM8430-2600RA1 - Connectors, Interconnects
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
|
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(490-1062-2-ND) - Connectors, Interconnects |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CONN MW COAXIAL WITH SWITCH SMD - MM8430-2600RA1 (490-1062-2-ND) - Connectors, Interconnects
Related parts Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America Jack, Female Sockets MM8430-2600RA1 Connectors, InterconnectsSurface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8430-2600RA1 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2600RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1062-6-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8430-2610RA1 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2610RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4980-6-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8430-2610RA1 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2610RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4980-1-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America Jack, Female Sockets MM8430-2600RA1 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2600RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-1062-2-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8130-2600RA2 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH SMD-MM8130-2600RA2 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4981-1-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America Jack, Female Sockets MM8130-2600RA2 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH SMD-MM8130-2600RA2 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4981-2-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8130-2600RA2 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH SMD-MM8130-2600RA2 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4981-6-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America (VA) Jack, Female Sockets MM8430-2600RA1 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH-MM8430-2600RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1062-1-ND.
Surface Mount Coaxial, Rf Connectors, Interconnect Murata Electronics North America Jack, Female Sockets MM8430-2610RA1 Connectors, Interconnects
Order CONN MW COAXIAL WITH SWITCH SMD-MM8430-2610RA1 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4980-2-ND.
Coaxial, Rf - Accessory Connectors, Interconnect Murata Electronics North America Measurement Probe MM126036 Connectors, Interconnects
Order TEST PROBE AUTO FOR MM8430-8130-MM126036 online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-4983-ND.

Quick Links:





