Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8120 Connectors, Interconnects

ADAPT BNC JACK UHF PLUG - 27-8120 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number CPAD500-ND
Price Break Unit Price Extended Price
1 4.45 4.45
10 3.97 39.70
50 3.2402 162.01
100 2.9162 291.62
250 2.6732 668.30
500 2.26816 1134.08
750 2.15476 1616.07
1000 2.02515 2025.15
2500 1.94414 4860.35
Manufacturer Part Number27-8120
DescriptionADAPT BNC JACK UHF PLUG
Quantity Available 189

Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8120 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8120
Technical/Catalog Information27-8120
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors, Interconnects
Convert From (Adapter End)BNC Jack, Female Socket
Convert To (Adapter End)UHF Plug, Male Pin
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance50 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 27 8120
278120
CPAD500 ND
CPAD500ND
CPAD500
Image of ADAPT BNC JACK UHF PLUG - 27-8120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPT BNC JACK UHF PLUG - 27-8120
(CPAD500-ND) - Connectors, Interconnects

ADAPT BNC JACK UHF PLUG - 27-8120 (CPAD500-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8120 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8120 Connectors, Interconnects
 Order ADAPT BNC JACK UHF PLUG-27-8120 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CPAD500-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8110 Connectors, Interconnects
 Order ADAPTER BNC JACK TO RCA PLUG-27-8110 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1012-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8140 Connectors, Interconnects
 Order ADAPTER BNC JACK-JACK-PLUG T-ADT-27-8140 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10095-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 27-8141 Connectors, Interconnects
 Order ADAPTER BNC JACK-JACK-JACK 'T'-27-8141 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10096-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD503 Connectors, Interconnects
 Order ADAPTER BNC JACK-PLUG R/A 50 OHM-CP-AD503 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number CP-AD503-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 29-3855 Connectors, Interconnects
 Order ADAPTER BNC JACK TO SMA PLUG-29-3855 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10098-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 26-8016 Connectors, Interconnects
 Order ADAPTER BNC JACK TO 'N' PLUG-26-8016 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10100-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) CP-AD-555 Connectors, Interconnects
 Order ADAPTER BNC JACK TO JACK 50 OHM-CP-AD-555 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1015-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-941 Connectors, Interconnects
 Order ADAPTER CONN JACK TO PLUG RA SMA-142-0901-941 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J632-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 29-3835 Connectors, Interconnects
 Order ADAPTER BNC JACK TO SMA JACK-29-3835 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10097-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPT ATMEL ATF2500 DIP40/PLCC44 - AE-P44-ATF2500-Z  |  Next: ADAPT BOARDS FOR RCM3XXX 5PC - 151-0128
ADAPT BNC JACK UHF PLUG - 27-8120
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany