Rf Diode Discrete Semiconductor Product 15mA 70V STMicroelectronics (VA) Schottky - Single 1N5711 Discrete Semiconductor Products

DIODE SCHOTTKY 70V 15MA D0-35 - 1N5711 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 497-2499-1-ND
Price Break Unit Price Extended Price
1 0.58 0.58
10 0.408 4.08
100 0.2719 27.19
250 0.19576 48.94
500 0.1577 78.85
1000 0.12236 122.36
Manufacturer Part Number1N5711
DescriptionDIODE SCHOTTKY 70V 15MA D0-35
Quantity Available 61592

Order: Rf Diode Discrete Semiconductor Product 15mA 70V STMicroelectronics (VA) Schottky - Single 1N5711 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rf Diode Discrete Semiconductor Product 15mA 70V STMicroelectronics (VA) Schottky - Single 1N5711
Technical/Catalog Information1N5711
VendorSTMicroelectronics (VA)
CategoryDiscrete Semiconductor Products
Package / CaseDO-204AH, DO-35, Axial
PackagingCut Tape (CT)
Current - Max15mA
Capacitance @ Vr, F2pF @ 0V, 1MHz
Diode Type Schottky - Single
Resistance @ If, F-
Voltage - Peak Reverse (Max)70V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N5711
1N5711
497 2499 1 ND
49724991ND
497-2499-1
Image of DIODE SCHOTTKY 70V 15MA D0-35 - 1N5711
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE SCHOTTKY 70V 15MA D0-35 - 1N5711
(497-2499-1-ND) - Discrete Semiconductor Products

DIODE SCHOTTKY 70V 15MA D0-35 - 1N5711 (497-2499-1-ND) - Discrete Semiconductor Products

Related parts Rf Diode Discrete Semiconductor Product 15mA 70V STMicroelectronics (VA) Schottky - Single 1N5711 Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product 15mA 70V STMicroelectronics (VA) Schottky - Single 1N5711 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 70V 15MA D0-35-1N5711 online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2499-1-ND.
Rf Diode Discrete Semiconductor Product 15mA 70V STMicroelectronics Schottky - Single 1N5711 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 70V 15MA D0-35-1N5711 online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number 497-2499-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 15mA (DC) 60V STMicroelectronics (VA) Schottky 1N6263 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 60V 15MA DO-35-1N6263 online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2508-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-04FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY 70V 70MA SOT-23-BAS70-04FILM online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2516-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-04FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY 70V 70MA SOT-23-BAS70-04FILM online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2516-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAR18FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY 70V 70MA SOT-23-BAR18FILM online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2529-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAR18FILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY 70V 70MA SOT-23-BAR18FILM online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2529-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-08SFILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY 70V 70MA SOT323-6-BAS70-08SFILM online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8491-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70-08SFILM Discrete Semiconductor Products
 Order DIODE SCHOTTKY 70V 70MA SOT323-6-BAS70-08SFILM online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8491-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V STMicroelectronics (VA) Schottky BAT43 Discrete Semiconductor Products
 Order DIODE SCHOTTKY 30V 200MA DO-35-BAT43 online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2492-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE SCHOTTKY 70V 150MW SOT-523 - BAS70T-TP  |  Next: DIODE SCHOTTKY 70V 15MA D0-35 - 1N5711
DIODE SCHOTTKY 70V 15MA D0-35 - 1N5711
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany