Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/54 Discrete Semiconductor Products

DIODE GEN PURP 6A 600V AXIAL - P600J-E3/54 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number P600J-E3/54-ND
Price Break Unit Price Extended Price
3200 0.23226 743.23
Manufacturer Part NumberP600J-E3/54
DescriptionDIODE GEN PURP 6A 600V AXIAL
Quantity Available

Non-Stock
Order: Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/54 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/54
Technical/Catalog InformationP600J-E3/54
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)6A
Voltage - Forward (Vf) (Max) @ If900mV @ 6A
Reverse Recovery Time (trr)2.5µs
Current - Reverse Leakage @ Vr5µA @ 600V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseP600, Axial
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P600J E3 54
P600JE354
Image of DIODE GEN PURP 6A 600V AXIAL - P600J-E3/54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE GEN PURP 6A 600V AXIAL - P600J-E3/54
(P600J-E3/54-ND) - Discrete Semiconductor Products

DIODE GEN PURP 6A 600V AXIAL - P600J-E3/54 (P600J-E3/54-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/54 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/54 Discrete Semiconductor Products
 Order DIODE GEN PURP 6A 600V AXIAL-P600J-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 100V Vishay/General Semiconductor Standard P600B-E3/54 Discrete Semiconductor Products
 Order DIODE GEN PURP 6A 100V AXIAL-P600B-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600B-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 1000V (1kV) Vishay/General Semiconductor Standard P600M-E3/54 Discrete Semiconductor Products
 Order DIODE GEN PURP 6A 1000V AXIAL-P600M-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600M-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Vishay/General Semiconductor Standard P600D/4 Discrete Semiconductor Products
 Order DIODE GEN PURP 6A 200V AXIAL-P600D/4 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600D/4-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 600V Vishay/General Semiconductor Standard P600J-E3/73 Discrete Semiconductor Products
 Order DIODE GP 6A 600V P600-P600J-E3/73 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600J-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard P300J-E3/54 Discrete Semiconductor Products
 Order DIODE GEN PURP 3A 600V TO-201AD-P300J-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number P300J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Standard SUF15J-E3/54 Discrete Semiconductor Products
 Order DIODE ULT FAST 1.5A 600V GP20-SUF15J-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SUF15J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard SUF30J-E3/54 Discrete Semiconductor Products
 Order DIODE ULT FAST 3A 600V P600-SUF30J-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SUF30J-E3/54-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 76V 100V 1.5W Vishay/General Semiconductor Through Hole, Axial Z4KE100A-E3/54 Discrete Semiconductor Products
 Order DIODE ZENER 1.5W 100V 5% AXIAL-Z4KE100A-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE100A-E3/54-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 83.2V 110V 1.5W Vishay/General Semiconductor Through Hole, Axial Z4KE110A-E3/54 Discrete Semiconductor Products
 Order DIODE ZENER 1.5W 110V 5% AXIAL-Z4KE110A-E3/54 online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number Z4KE110A-E3/54-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE GEN PURP 6A 200V AXIAL - P600D/4  |  Next: DIODE GEN PURP 800V 1.5A DO-15 - 1N5398
DIODE GEN PURP 6A 600V AXIAL - P600J-E3/54
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany