Transistor - Single, Bipolar Junction (bjt) Discrete Semiconductor Product 30A 100V ON Semiconductor PNP MJ4502 Discrete Semiconductor Products

TRANS PWR PNP 30A 100V T03 - MJ4502 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number MJ4502OS-ND
Price Break Unit Price Extended Price
300 2.60013 780.04
Manufacturer Part NumberMJ4502
DescriptionTRANS PWR PNP 30A 100V T03
Quantity Available

Non-Stock
Order: Transistor - Single, Bipolar Junction (bjt) Discrete Semiconductor Product 30A 100V ON Semiconductor PNP MJ4502 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor - Single, Bipolar Junction (bjt) Discrete Semiconductor Product 30A 100V ON Semiconductor PNP MJ4502
Technical/Catalog InformationMJ4502
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated100V
Current Rating30A
Package / CaseTO-3
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MJ4502
MJ4502
MJ4502OS ND
MJ4502OSND
MJ4502OS
Image of TRANS PWR PNP 30A 100V T03 - MJ4502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANS PWR PNP 30A 100V T03 - MJ4502
(MJ4502OS-ND) - Discrete Semiconductor Products

TRANS PWR PNP 30A 100V T03 - MJ4502 (MJ4502OS-ND) - Discrete Semiconductor Products

Related parts Transistor - Single, Bipolar Junction (bjt) Discrete Semiconductor Product 30A 100V ON Semiconductor PNP MJ4502 Discrete Semiconductor Products
Transistor - Single, Bipolar Junction (bjt) Discrete Semiconductor Product 30A 100V ON Semiconductor PNP MJ4502 Discrete Semiconductor Products
 Order TRANS PWR PNP 30A 100V T03-MJ4502 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MJ4502OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 30A 100V 200W ON Semiconductor PNP MJ4502G Discrete Semiconductor Products
 Order TRANS PWR PNP 30A 100V TO3-MJ4502G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MJ4502GOS-ND.
Transistor - Single, Bipolar Junction (bjt) Discrete Semiconductor Product 4A 100V ON Semiconductor PNP MJE253 Discrete Semiconductor Products
 Order TRANS PWR PNP 4A 100V TO225AA-MJE253 online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MJE253OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 100V 1.4W ON Semiconductor (VA) PNP MJD253T4 Discrete Semiconductor Products
 Order TRANS PWR PNP 4A 100V DPAK-MJD253T4 online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD253T4OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 100V 1.4W ON Semiconductor (VA) PNP MJD253T4 Discrete Semiconductor Products
 Order TRANS PWR PNP 4A 100V DPAK-MJD253T4 online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD253T4OSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W ON Semiconductor (VA) PNP MJD32CT4G Discrete Semiconductor Products
 Order TRANS PWR PNP 3A 100V DPAK-MJD32CT4G online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD32CT4GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W ON Semiconductor (VA) PNP MJD32CT4G Discrete Semiconductor Products
 Order TRANS PWR PNP 3A 100V DPAK-MJD32CT4G online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD32CT4GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W ON Semiconductor PNP MJD32CT4G Discrete Semiconductor Products
 Order TRANS PWR PNP 3A 100V DPAK-MJD32CT4G online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number MJD32CT4GOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W ON Semiconductor (VA) PNP MJD32CT4 Discrete Semiconductor Products
 Order TRANS PWR PNP 3A 100V DPAK-MJD32CT4 online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD32CT4OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W ON Semiconductor (VA) PNP MJD32CT4 Discrete Semiconductor Products
 Order TRANS PWR PNP 3A 100V DPAK-MJD32CT4 online from Digi-Key Canada. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD32CT4OSDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANS PWR PNP 20A 140V TO3 - MJ15004G  |  Next: TRANS PWR PNP 30A 100V TO3 - MJ4502G
TRANS PWR PNP 30A 100V T03 - MJ4502
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany