Scr Discrete Semiconductor Product 4A 200V ON Semiconductor Through Hole C106B Discrete Semiconductor Products

THYRISTOR SCR 4A 200V TO225AA - C106B - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number C106BOS-ND
Price Break Unit Price Extended Price
1500 0.37931 568.97
Manufacturer Part NumberC106B
DescriptionTHYRISTOR SCR 4A 200V TO225AA
Quantity Available

Non-Stock
Order: Scr Discrete Semiconductor Product 4A 200V ON Semiconductor Through Hole C106B Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Scr Discrete Semiconductor Product 4A 200V ON Semiconductor Through Hole C106B
Technical/Catalog InformationC106B
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Package / CaseTO-225AA
PackagingBulk
Mounting TypeThrough Hole
StructureSingle
Voltage - Off State200V
Current - On State (RMS)4A
Current - Gate Trigger Current (Igt)200mA
Current - Non Rep. Surge 50/60Hz (Itsm)20A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C106B
C106B
C106BOS ND
C106BOSND
C106BOS
Image of THYRISTOR SCR 4A 200V TO225AA - C106B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THYRISTOR SCR 4A 200V TO225AA - C106B
(C106BOS-ND) - Discrete Semiconductor Products

THYRISTOR SCR 4A 200V TO225AA - C106B (C106BOS-ND) - Discrete Semiconductor Products

Related parts Scr Discrete Semiconductor Product 4A 200V ON Semiconductor Through Hole C106B Discrete Semiconductor Products
Scr Discrete Semiconductor Product 4A 200V ON Semiconductor Through Hole C106B Discrete Semiconductor Products
 Order THYRISTOR SCR 4A 200V TO225AA-C106B online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number C106BOS-ND.
Scr - Single Discrete Semiconductor Product 4A 200V ON Semiconductor Sensitive Gate C106BG Discrete Semiconductor Products
 Order THYRISTOR SCR 4A 200V TO225AA-C106BG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number C106BGOS-ND.
Triac Discrete Semiconductor Product 4A 200V 500mW ON Semiconductor Logic - Sensitive Gate 2N6071A Discrete Semiconductor Products
 Order THYRISTOR TRIAC 4A 200V TO225AA-2N6071A online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 2N6071AOS-ND.
Triac Discrete Semiconductor Product 4A 200V ON Semiconductor Logic - Sensitive Gate 2N6071AG Discrete Semiconductor Products
 Order THYRISTOR TRIAC 4A 200V TO225AA-2N6071AG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 2N6071AGOS-ND.
Triac Discrete Semiconductor Product 4A 200V ON Semiconductor Logic - Sensitive Gate 2N6071BG Discrete Semiconductor Products
 Order THYRISTOR TRIAC 4A 200V TO225AA-2N6071BG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 2N6071BGOS-ND.
Triac Discrete Semiconductor Product 4A 200V ON Semiconductor Logic - Sensitive Gate 2N6071BT Discrete Semiconductor Products
 Order THYRISTOR TRIAC 4A 200V TO225AA-2N6071BT online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 2N6071BT-ND.
Triac Discrete Semiconductor Product 4A 200V ON Semiconductor Logic - Sensitive Gate 2N6071BTG Discrete Semiconductor Products
 Order THYRISTOR TRIAC 4A 200V TO225AA-2N6071BTG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number 2N6071BTG-ND.
Scr Discrete Semiconductor Product 4A 400V ON Semiconductor Through Hole C106D Discrete Semiconductor Products
 Order THYRISTOR SCR 4A 400V TO225AA-C106D online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number C106DOS-ND.
Scr Discrete Semiconductor Product 4A 600V ON Semiconductor Through Hole C106M Discrete Semiconductor Products
 Order THYRISTOR SCR 4A 600V TO225AA-C106M online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number C106MOS-ND.
Scr - Single Discrete Semiconductor Product 4A 400V ON Semiconductor Sensitive Gate C106DG Discrete Semiconductor Products
 Order THYRISTOR SCR 4A 400V TO225AA-C106DG online from Digi-Key Canada. Manufactured by ON Semiconductor. Digi-Key part number C106DGOS-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: THYRISTOR SCR 4A 100V DPAK - MCR703AT4G  |  Next: THYRISTOR SCR 4A 200V TO225AA - C106BG
THYRISTOR SCR 4A 200V TO225AA - C106B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany