Arrays, Signal Transformer Inductors, Coils, Choke 19.6µH 1.05A 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX20-4-R Inductors, Coils, Chokes

INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R - Inductors, Coils, Chokes

All prices are in CAD.
Digi-Key Part Number 513-1007-1-ND
Price Break Unit Price Extended Price
1 6.44 6.44
10 5.846 58.46
100 4.3505 435.05
250 3.62544 906.36
Manufacturer Part NumberCTX20-4-R
DescriptionINDUCTOR TOROID 19.6UH DUAL SMD
Quantity Available 1785

Order: Arrays, Signal Transformer Inductors, Coils, Choke 19.6µH 1.05A 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX20-4-R Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Arrays, Signal Transformer Inductors, Coils, Choke 19.6µH 1.05A 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX20-4-R
Technical/Catalog InformationCTX20-4-R
VendorCoiltronics/Div of Cooper/Bussmann (VA)
CategoryInductors, Coils, Chokes
DC Resistance (DCR)110.0 mOhm Max
Current 1.05A
Number of Coils2
Mounting TypeSurface Mount
Package / Case0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm)
Tolerance±20%
PackagingCut Tape (CT)
Inductance Per Coil19.6µH
Inductance - Connected In Parallel19.6µH
Inductance - Connected In Series78.4µH
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX20 4 R
CTX204R
513 1007 1 ND
51310071ND
513-1007-1
Image of INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
(513-1007-1-ND) - Inductors, Coils, Chokes

INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R (513-1007-1-ND) - Inductors, Coils, Chokes

Related parts Arrays, Signal Transformer Inductors, Coils, Choke 19.6µH 1.05A 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX20-4-R Inductors, Coils, Chokes
Arrays, Signal Transformer Inductors, Coils, Choke 19.6µH 1.05A 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX20-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID 19.6UH DUAL SMD-CTX20-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-1-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 19.6µH 1.05A 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX20-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID 19.6UH DUAL SMD-CTX20-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-6-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 19.6µH 1.05A 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX20-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID 19.6UH DUAL SMD-CTX20-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1007-2-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 99.23µH 460mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX100-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID 99.23UH DUAL SMD-CTX100-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1198-1-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 99.23µH 460mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX100-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID 99.23UH DUAL SMD-CTX100-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1198-6-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 99.23µH 460mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX100-4 Inductors, Coils, Chokes
 Order INDUCTOR TOROID 99.23UH DUAL SMD-CTX100-4 online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1019-2-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 99.23µH 460mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX100-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID 99.23UH DUAL SMD-CTX100-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1198-2-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 200.7µH 320mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX200-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID DL 200.70UH SMD-CTX200-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1023-1-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 148.23µH 410mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX150-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID DL 148.23UH SMD-CTX150-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1201-1-ND.
Arrays, Signal Transformer Inductors, Coils, Choke 250µH 308mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann (VA) Surface Mount CTX250-4-R Inductors, Coils, Chokes
 Order INDUCTOR TOROID DL 254.40UH SMD-CTX250-4-R online from Digi-Key Canada. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1206-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR TOROID 18UH SHIELD RADL - 2727-04J  |  Next: INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany