15000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP153BA Capacitors

CAPACITOR 15000UF 25V ELECT TSUP - ECO-S1EP153BA - Capacitors

All prices are in CAD.
Digi-Key Part Number P6890-ND
Price Break Unit Price Extended Price
1 5.06 5.06
10 4.153 41.53
50 2.9074 145.37
200 2.0248 404.96
600 1.8898 1133.88
1000 1.80366 1803.66
2600 1.74814 4545.16
5000 1.71302 8565.10
Manufacturer Part NumberECO-S1EP153BA
DescriptionCAPACITOR 15000UF 25V ELECT TSUP
Quantity Available 354

Order: 15000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP153BA Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

15000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP153BA
Technical/Catalog InformationECO-S1EP153BA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance15000µF
ESR (Equivalent Series Resistance)39.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.866" Dia (22.00mm)
Lead Spacing0.394" (10.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial - Snap-In
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECO S1EP153BA
ECOS1EP153BA
P6890 ND
P6890ND
P6890
Image of CAPACITOR 15000UF 25V ELECT TSUP - ECO-S1EP153BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAPACITOR 15000UF 25V ELECT TSUP - ECO-S1EP153BA
(P6890-ND) - Capacitors

CAPACITOR 15000UF 25V ELECT TSUP - ECO-S1EP153BA (P6890-ND) - Capacitors

Related parts 15000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP153BA Capacitors
15000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP153BA Capacitors
 Order CAPACITOR 15000UF 25V ELECT TSUP-ECO-S1EP153BA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6890-ND.
15000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP153DA Capacitors
 Order CAPACITOR 15000UF 25V ELECT TSUP-ECO-S1EP153DA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6891-ND.
10000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP103DA Capacitors
 Order CAPACITOR 10000UF 25V ELECT TSUP-ECO-S1EP103DA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6887-ND.
15000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1CP153AA Capacitors
 Order CAPACITOR 15000UF 16V ELECT TSUP-ECO-S1CP153AA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6864-ND.
15000µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1CP153CA Capacitors
 Order CAPACITOR 15000UF 16V ELECT TSUP-ECO-S1CP153CA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6865-ND.
5600µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP562AA Capacitors
 Order CAPACITOR 5600UF 25V ELECT TSUP-ECO-S1EP562AA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6881-ND.
6800µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP682AA Capacitors
 Order CAPACITOR 6800UF 25V ELECT TSUP-ECO-S1EP682AA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6882-ND.
6800µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP682CA Capacitors
 Order CAPACITOR 6800UF 25V ELECT TSUP-ECO-S1EP682CA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6883-ND.
8200µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP822AA Capacitors
 Order CAPACITOR 8200UF 25V ELECT TSUP-ECO-S1EP822AA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6884-ND.
8200µF Aluminum Capacitor Panasonic - ECG Radial - Snap-In ECO-S1EP822CA Capacitors
 Order CAPACITOR 8200UF 25V ELECT TSUP-ECO-S1EP822CA online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P6885-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAPACITOR 15000UF 25V ELEC TSHA - ECO-S1EA153EA  |  Next: CAPACITOR 15000UF 25V ELECT TSUP - ECO-S1EP153DA
CAPACITOR 15000UF 25V ELECT TSUP - ECO-S1EP153BA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany