IXYS Diodes, Rectifier - Array Semiconductor Module MEE 300-06DA Semiconductor Modules

DIODE COMMON CATHODE 600V 304A - MEE 300-06DA

All prices are in CAD.
Digi-Key Part Number MEE 300-06DA-ND
Price Break Unit Price Extended Price
6 106.18 637.08
Manufacturer Part NumberMEE 300-06DA
DescriptionDIODE COMMON CATHODE 600V 304A
Quantity Available

Non-Stock
Order: IXYS Diodes, Rectifier - Array Semiconductor Module MEE 300-06DA Semiconductor Modules
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IXYS Diodes, Rectifier - Array Semiconductor Module MEE 300-06DA
Technical/Catalog InformationMEE 300-06DA
VendorIXYS
CategorySemiconductor Modules
Diode Type Standard
Diode Configuration1 Pair Series Connection
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io) (per Diode)304A
Voltage - Forward (Vf) (Max) @ If1.36V @ 260A
Current - Reverse Leakage @ Vr12mA @ 600V
Reverse Recovery Time (trr)300ns
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeChassis Mount
Package / CaseY4-M6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MEE 300 06DA
MEE 30006DA
Image of DIODE COMMON CATHODE 600V 304A - MEE 300-06DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE COMMON CATHODE 600V 304A - MEE 300-06DA
(MEE 300-06DA-ND)

DIODE COMMON CATHODE 600V 304A - MEE 300-06DA (MEE 300-06DA-ND)

Related parts IXYS Diodes, Rectifier - Array Semiconductor Module MEE 300-06DA Semiconductor Modules
IXYS Diodes, Rectifier - Array Semiconductor Module MEE 300-06DA Semiconductor Modules
 Order DIODE COMMON CATHODE 600V 304A-MEE 300-06DA online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MEE 300-06DA-ND.
IXYS Diodes, Rectifier - Array Semiconductor Module MEA300-06DA Semiconductor Modules
 Order DIODE FAST REC 600V 304A Y4-M6-MEA300-06DA online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MEA300-06DA-ND.
IXYS Diodes, Rectifier - Array Semiconductor Module MEK300-06DA Semiconductor Modules
 Order DIODE FAST REC 600V 304A Y4-M6-MEK300-06DA online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MEK300-06DA-ND.
IXYS Diodes, Rectifier - Array Semiconductor Module MEE95-06DA Semiconductor Modules
 Order DIODE FAST REC 600V TO-240AA-MEE95-06DA online from Digi-Key Canada. Manufactured by IXYS. Digi-Key part number MEE95-06DA-ND.
Tv - Diode Circuit Protection 600V - Vishay/General Semiconductor SE07PJ-E3/84A Circuit Protection
 Order DIODE ESD 0.7A 600V DO-220AA-SE07PJ-E3/84A online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SE07PJ-E3/84A-ND.
Tv - Diode Circuit Protection 600V - Vishay/General Semiconductor SE07PJ-E3/85A Circuit Protection
 Order DIODE ESD 0.7A 600V DO-220AA-SE07PJ-E3/85A online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SE07PJ-E3/85A-ND.
Tv - Diode Circuit Protection 600V - Vishay/General Semiconductor SE10PJ-E3/84A Circuit Protection
 Order DIODE ESD 1.0A 600V DO-220AA-SE10PJ-E3/84A online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SE10PJ-E3/84A-ND.
Tv - Diode Circuit Protection 600V - Vishay/General Semiconductor SE10PJ-E3/85A Circuit Protection
 Order DIODE ESD 1.0A 600V DO-220AA-SE10PJ-E3/85A online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SE10PJ-E3/85A-ND.
Tv - Diode Circuit Protection 600V - Vishay/General Semiconductor SE10PJ-M3/84A Circuit Protection
 Order DIODE ESD 1.0A 600V DO-220AA-SE10PJ-M3/84A online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SE10PJ-M3/84A-ND.
Tv - Diode Circuit Protection 600V - Vishay/General Semiconductor SE10PJ-M3/85A Circuit Protection
 Order DIODE ESD 1.0A 600V DO-220AA-SE10PJ-M3/85A online from Digi-Key Canada. Manufactured by Vishay/General Semiconductor. Digi-Key part number SE10PJ-M3/85A-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE CC PAIR 100V 250MA SOT23-3 - FLLD258TA  |  Next: DIODE DAMPER 1500V 10A SOD-113 - BY359X-1500,127
DIODE COMMON CATHODE 600V 304A - MEE 300-06DA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany