Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 1.8W STMicroelectronics PNP 2N2907 Discrete Semiconductor Products

TRANSISTOR PNP -60V -0.6A TO-18 - 2N2907 - Discrete Semiconductor Products

All prices are in CAD.
Digi-Key Part Number 497-2910-5-ND
Price Break Unit Price Extended Price
1 1 1.00
10 0.878 8.78
100 0.6939 69.39
250 0.609 152.25
500 0.53816 269.08
1000 0.42486 424.86
2500 0.39653 991.33
Manufacturer Part Number2N2907
DescriptionTRANSISTOR PNP -60V -0.6A TO-18
Quantity Available 5339

Order: Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 1.8W STMicroelectronics PNP 2N2907 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 1.8W STMicroelectronics PNP 2N2907
Technical/Catalog Information2N2907
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)40V
Current - Collector (Ic) (Max)600mA
Power - Max1.8W
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 150mA, 10V
Vce Saturation (Max) @ Ib, Ic1.6V @ 50mA, 500mA
Frequency - Transition200MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-18-3, TO-206AA, Metal Case
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2N2907
2N2907
497 2910 5 ND
49729105ND
497-2910-5
Image of TRANSISTOR PNP -60V -0.6A TO-18 - 2N2907
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSISTOR PNP -60V -0.6A TO-18 - 2N2907
(497-2910-5-ND) - Discrete Semiconductor Products

TRANSISTOR PNP -60V -0.6A TO-18 - 2N2907 (497-2910-5-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 1.8W STMicroelectronics PNP 2N2907 Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 1.8W STMicroelectronics PNP 2N2907 Discrete Semiconductor Products
 Order TRANSISTOR PNP -60V -0.6A TO-18-2N2907 online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number 497-2910-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 400mW STMicroelectronics PNP 2N2907A Discrete Semiconductor Products
 Order TRANSISTOR PNP -60V -0.6A TO-18-2N2907A online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number 497-2577-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 500mW STMicroelectronics PNP PN2907A Discrete Semiconductor Products
 Order TRANSISTOR PNP -60V -0.6A TO-92-PN2907A online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number 497-2403-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 350mW STMicroelectronics (VA) PNP MMBT2907A Discrete Semiconductor Products
 Order TRANSISTOR PNP -60V -0.6A SOT-23-MMBT2907A online from Digi-Key Canada. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2498-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 350mW STMicroelectronics PNP MMBT2907A Discrete Semiconductor Products
 Order TRANSISTOR PNP -60V -0.6A SOT-23-MMBT2907A online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number 497-2498-2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 600mW STMicroelectronics PNP 2N2905A Discrete Semiconductor Products
 Order TRANSISTOR PNP -60V -0.6A TO-39-2N2905A online from Digi-Key Canada. Manufactured by STMicroelectronics. Digi-Key part number 497-2572-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 200mW Rohm Semiconductor(VA) PNP MMST2907AT146 Discrete Semiconductor Products
 Order TRANSISTOR PNP 60V 0.6A SOT-346-MMST2907AT146 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number MMST2907AT146CT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 200mW Rohm Semiconductor(VA) PNP MMST2907AT146 Discrete Semiconductor Products
 Order TRANSISTOR PNP 60V 0.6A SOT-346-MMST2907AT146 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number MMST2907AT146DKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 200mW Rohm Semiconductor PNP MMST2907AT146 Discrete Semiconductor Products
 Order TRANSISTOR PNP 60V 0.6A SOT-346-MMST2907AT146 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number MMST2907AT146TR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 350mW Rohm Semiconductor(VA) PNP SST2907AT116 Discrete Semiconductor Products
 Order TRANSISTOR PNP 60V 0.6A SSD3-SST2907AT116 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SST2907AT116CT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TRANSISTOR PNP -60V -0.6A SOT-23 - MMBT2907A  |  Next: TRANSISTOR PNP -60V -0.6A TO-18 - 2N2907A
TRANSISTOR PNP -60V -0.6A TO-18 - 2N2907
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany