LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-342VR3F Optoelectronics

LED 3.1MM 650NM RED DIFFUSED - SLR-342VR3F - Optoelectronics

All prices are in CAD.
Digi-Key Part Number 511-1250-ND
Price Break Unit Price Extended Price
1 0.31 0.31
25 0.1404 3.51
100 0.102 10.20
250 0.09124 22.81
500 0.0829 41.45
1000 0.0746 74.60
5000 0.06596 329.80
Manufacturer Part NumberSLR-342VR3F
DescriptionLED 3.1MM 650NM RED DIFFUSED
Quantity Available 23357

Order: LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-342VR3F Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-342VR3F
Technical/Catalog InformationSLR-342VR3F
VendorRohm Semiconductor
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 3mm, T-1
Millicandela Rating16mcd
Voltage - Forward (Vf) Typ2.0V
Wavelength - Dominant650nm
Wavelength - Peak650nm
Current - Test10mA
Viewing Angle40°
Lens TypeDiffused, Red Tinted
Luminous Flux @ Current - Test6 mlm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLR 342VR3F
SLR342VR3F
511 1250 ND
5111250ND
511-1250
Image of LED 3.1MM 650NM RED DIFFUSED - SLR-342VR3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED 3.1MM 650NM RED DIFFUSED - SLR-342VR3F
(511-1250-ND) - Optoelectronics

LED 3.1MM 650NM RED DIFFUSED - SLR-342VR3F (511-1250-ND) - Optoelectronics

Related parts LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-342VR3F Optoelectronics
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-342VR3F Optoelectronics
 Order LED 3.1MM 650NM RED DIFFUSED-SLR-342VR3F online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1250-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-343VRT32 Optoelectronics
 Order LED 3.1MM 650NM RED DIFFUSED-SLR-343VRT32 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1256-3-ND.
LEDs - <75mA, Discrete Rohm Semiconductor SLR-37VR3F Optoelectronics
 Order LED 3.1MM 650NM RED DIFFUSED-SLR-37VR3F online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number SLR-37VR3F-ND.
LEDs - <75mA, Discrete Rohm Semiconductor SLR-342VRT32 Optoelectronics
 Order LED 3.1MM 650NM RED DIFFUSED-SLR-342VRT32 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number SLR-342VRT32-ND.
LEDs - <75mA, Discrete Rohm Semiconductor SLR-342VRTJ7 Optoelectronics
 Order LED 3.1MM 650NM RED DIFFUSED-SLR-342VRTJ7 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number SLR-342VRTJ7-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-342VC3F Optoelectronics
 Order LED 3.1MM 650NM RED TRANSPARENT-SLR-342VC3F online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1249-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-56VR3F Optoelectronics
 Order LED 5MM 650NM RED DIFFUSED-SLR-56VR3F online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1264-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-322VR3F Optoelectronics
 Order LED 3.1X2MM 650NM RED DIFFUSED-SLR-322VR3F online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1228-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-325VRT31 Optoelectronics
 Order LED 3.2MM 650NM RED DIFFUSED-SLR-325VRT31 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1234-3-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SLR-332VR3F Optoelectronics
 Order LED 3.2MM 650NM RED DIFFUSED-SLR-332VR3F online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1242-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED 3.1MM 639NM RED TRANSPARENT - SLI-343V8RC3F  |  Next: LED 3.1MM 650NM RED DIFFUSED - SLR-342VRT32
LED 3.1MM 650NM RED DIFFUSED - SLR-342VR3F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany