LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SML-210VTT86 Optoelectronics

LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86

All prices are in CAD.
Digi-Key Part Number 511-1289-2-ND
Price Break Unit Price Extended Price
3000 0.07704 231.12
6000 0.07138 428.28
12000 0.06911 829.32
Manufacturer Part NumberSML-210VTT86
DescriptionLED 650NM RED WTR CLR 0805 SMD
Quantity Available 24000

Order: LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SML-210VTT86 Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SML-210VTT86
Technical/Catalog InformationSML-210VTT86
VendorRohm Semiconductor
CategoryOptoelectronics
ColorRed
Lens Style/SizeRectangle, 1.4mm x 1.25mm
Millicandela Rating4mcd
Voltage - Forward (Vf) Typ2.0V
Wavelength - Dominant650nm
Wavelength - Peak650nm
Current - Test20mA
Viewing Angle130°
Lens TypeClear
Luminous Flux @ Current - Test15 mlm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SML 210VTT86
SML210VTT86
511 1289 2 ND
51112892ND
511-1289-2
Image of LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
(511-1289-2-ND)

LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86 (511-1289-2-ND)

Related parts LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SML-210VTT86 Optoelectronics
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SML-210VTT86 Optoelectronics
 Order LED 650NM RED WTR CLR 0805 SMD-SML-210VTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1289-2-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor(VA) SML-210VTT86 Optoelectronics
 Order LED 650NM RED WTR CLR 0805 SMD-SML-210VTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1289-1-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor(VA) SML-210VTT86 Optoelectronics
 Order LED 650NM RED WTR CLR 0805 SMD-SML-210VTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1289-6-ND.
LEDs - <75mA, Discrete Red 1.75V Rohm Semiconductor SML-210LTT86 Optoelectronics
 Order LED 660NM RED WTR CLR 0805 SMD-SML-210LTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1286-2-ND.
LEDs - <75mA, Discrete Red 1.8V Rohm Semiconductor SML-211UTT86 Optoelectronics
 Order LED 630NM RED WTR CLR 0805 SMD-SML-211UTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1292-2-ND.
LEDs - <75mA, Discrete Red 2.05V Rohm Semiconductor SML-212VTT86 Optoelectronics
 Order LED 639NM RED WTR CLR 0805 SMD-SML-212VTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1295-2-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor SML-310VTT86 Optoelectronics
 Order LED 650NM RED WTR CLR 0603 SMD-SML-310VTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1301-2-ND.
LEDs - <75mA, Discrete Red 1.75V Rohm Semiconductor(VA) SML-210LTT86 Optoelectronics
 Order LED 660NM RED WTR CLR 0805 SMD-SML-210LTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1286-1-ND.
LEDs - <75mA, Discrete Red 2.0V Rohm Semiconductor(VA) SML-310VTT86 Optoelectronics
 Order LED 650NM RED WTR CLR 0603 SMD-SML-310VTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1301-1-ND.
LEDs - <75mA, Discrete Red 1.75V Rohm Semiconductor(VA) SML-210LTT86 Optoelectronics
 Order LED 660NM RED WTR CLR 0805 SMD-SML-210LTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1286-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED 650NM RED WTR CLR 0603 SMD - SML-310VTT86  |  Next: LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
LED 650NM RED WTR CLR 0805 SMD - SML-210VTT86
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany