LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-310MTT86 Optoelectronics

LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86

All prices are in CAD.
Digi-Key Part Number 511-1299-1-ND
Price Break Unit Price Extended Price
1 0.26 0.26
25 0.1224 3.06
100 0.0888 8.88
250 0.07948 19.87
500 0.07222 36.11
1000 0.06497 64.97
Manufacturer Part NumberSML-310MTT86
DescriptionLED 570NM GREEN WTR CLR 0603 SMD
Quantity Available

Non-Stock
Order: LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-310MTT86 Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-310MTT86
Technical/Catalog InformationSML-310MTT86
VendorRohm Semiconductor(VA)
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRectangle, 1.2mm x 0.8mm
Millicandela Rating16mcd
Voltage - Forward (Vf) Typ2.2V
Wavelength - Dominant570nm
Wavelength - Peak570nm
Current - Test20mA
Viewing Angle140°
Lens TypeClear
Luminous Flux @ Current - Test66 mlm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SML 310MTT86
SML310MTT86
511 1299 1 ND
51112991ND
511-1299-1
Image of LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
(511-1299-1-ND)

LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86 (511-1299-1-ND)

Related parts LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-310MTT86 Optoelectronics
LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-310MTT86 Optoelectronics
 Order LED 570NM GREEN WTR CLR 0603 SMD-SML-310MTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1299-1-ND.
LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor SML-310MTT86 Optoelectronics
 Order LED 570NM GREEN WTR CLR 0603 SMD-SML-310MTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1299-2-ND.
LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-310MTT86 Optoelectronics
 Order LED 570NM GREEN WTR CLR 0603 SMD-SML-310MTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1299-6-ND.
LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-210MTT86 Optoelectronics
 Order LED 570NM GREEN WTR CLR 0805 SMD-SML-210MTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1287-1-ND.
LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-310PTT86 Optoelectronics
 Order LED 555NM GREEN WTR CLR 0603 SMD-SML-310PTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1300-1-ND.
LEDs - <75mA, Discrete Green 2.1V Rohm Semiconductor(VA) SML-A12MTT86 Optoelectronics
 Order LED 570NM GREEN WTR CLR RA SMD-SML-A12MTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1325-1-ND.
LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-210MTT86 Optoelectronics
 Order LED 570NM GREEN WTR CLR 0805 SMD-SML-210MTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1287-6-ND.
LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor(VA) SML-310PTT86 Optoelectronics
 Order LED 555NM GREEN WTR CLR 0603 SMD-SML-310PTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1300-6-ND.
LEDs - <75mA, Discrete Green 2.1V Rohm Semiconductor(VA) SML-A12MTT86 Optoelectronics
 Order LED 570NM GREEN WTR CLR RA SMD-SML-A12MTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 511-1325-6-ND.
LEDs - <75mA, Discrete Green 2.2V Rohm Semiconductor SML-210MTT86 Optoelectronics
 Order LED 570NM GREEN WTR CLR 0805 SMD-SML-210MTT86 online from Digi-Key Canada. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1287-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED 570NM GREEN TRANSPARENT SMD - SML-010MTT87  |  Next: LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
LED 570NM GREEN WTR CLR 0603 SMD - SML-310MTT86
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany