Panasonic - ECG 10.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TW7B45C14 Potentiometers, Variable Resistors

POT THUMB WHEEL 10K OHM HORZ - EVU-TW7B45C14 - Potentiometers, Variable Resistors

All prices are in CAD.
Digi-Key Part Number P4H6103-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberEVU-TW7B45C14
DescriptionPOT THUMB WHEEL 10K OHM HORZ
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Panasonic - ECG 10.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TW7B45C14
Technical/Catalog InformationEVU-TW7B45C14
VendorPanasonic - ECG
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.01W
Number of TurnsSingle
Adjustment TypeTop Adjustment
Tolerance±30%
Mounting TypeThrough Hole
Package / CaseRound - 0.748" Dia (19.00mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVU TW7B45C14
EVUTW7B45C14
P4H6103 ND
P4H6103ND
P4H6103
Image of POT THUMB WHEEL 10K OHM HORZ - EVU-TW7B45C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT THUMB WHEEL 10K OHM HORZ - EVU-TW7B45C14
(P4H6103-ND) - Potentiometers, Variable Resistors

POT THUMB WHEEL 10K OHM HORZ - EVU-TW7B45C14 (P4H6103-ND) - Potentiometers, Variable Resistors

Related parts Panasonic - ECG 10.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TW7B45C14 Potentiometers, Variable Resistors
Panasonic - ECG 10.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TW7B45C14 Potentiometers, Variable Resistors
 Order POT THUMB WHEEL 10K OHM HORZ-EVU-TW7B45C14 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4H6103-ND.
Panasonic - ECG 1.00K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TW1B24A13 Potentiometers, Variable Resistors
 Order POT THUMB WHEEL 1K OHM HORZ-EVU-TW1B24A13 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4G5102-ND.
Panasonic - ECG (VA) 50.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TUHB07C54 Potentiometers, Variable Resistors
 Order POT THUMB WHEEL 50K OHM SMD-EVU-TUHB07C54 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4I7503CT-ND.
Panasonic - ECG (VA) 50.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TUHB07C54 Potentiometers, Variable Resistors
 Order POT THUMB WHEEL 50K OHM SMD-EVU-TUHB07C54 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4I7503DKR-ND.
Panasonic - ECG 50.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TUHB07C54 Potentiometers, Variable Resistors
 Order POT THUMB WHEEL 50K OHM SMD-EVU-TUHB07C54 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4I7503TR-ND.
Panasonic - ECG (VA) 50.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TUAB16B54 Potentiometers, Variable Resistors
 Order POT THUMB WHEEL 50K OHM SMD-EVU-TUAB16B54 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4J8503CT-ND.
Panasonic - ECG (VA) 50.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TUAB16B54 Potentiometers, Variable Resistors
 Order POT THUMB WHEEL 50K OHM SMD-EVU-TUAB16B54 online from Digi-Key Canada. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4J8503DKR-ND.
Panasonic - ECG 50.0K Ohm Thumbwheel Potentiometers, Variable Resistors Top Adjustment Single Turn EVU-TUAB16B54 Potentiometers, Variable Resistors
 Order POT THUMB WHEEL 50K OHM SMD-EVU-TUAB16B54 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P4J8503TR-ND.
Panasonic - ECG 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn EVU-E3AF25B14 Potentiometers, Variable Resistors
 Order POT 10K OHM 9MM HORZ NO BUSHING-EVU-E3AF25B14 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P3M3103-ND.
Panasonic - ECG 10.0K Ohm Rotary - Logarithmic Potentiometers, Variable Resistors Side Adjustment Single Turn EVU-E3AF25D14 Potentiometers, Variable Resistors
 Order POT 10K OHM 9MM HORZ NO BUSHING-EVU-E3AF25D14 online from Digi-Key Canada. Manufactured by Panasonic - ECG. Digi-Key part number P3N4103-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT SQUARE ST TOP - CT6P105  |  Next: POT THUMB WHEEL 1K OHM HORZ - EVU-TW1B24A13
POT THUMB WHEEL 10K OHM HORZ - EVU-TW7B45C14
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany