Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533 Optoelectronics

LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533 - Optoelectronics

All prices are in CAD.
Digi-Key Part Number 516-1169-5-ND
Price Break Unit Price Extended Price
1 51.08 51.08
10 49.193 491.93
100 37.8405 3784.05
250 35.94852 8987.13
500 32.16446 16082.23
1000 26.01536 26015.36
5000 25.16395 125819.75
Manufacturer Part NumberHDSP-2533
DescriptionLED DISPLAY 5X7 8CHAR 5MM GREEN
Quantity Available 55

Order: Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533 Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533
Technical/Catalog InformationHDSP-2533
VendorAvago Technologies US Inc.
CategoryOptoelectronics
Display TypeAlphanumeric
ColorGreen
Package / Case28-DIP
Number of Digits/Alpha8
Size / Dimension1.69" x .45" (42.9mm x 11.4mm)
Common Pin*
Digit/Alpha Size0.20" (5mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HDSP 2533
HDSP2533
516 1169 5 ND
51611695ND
516-1169-5
Image of LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533
(516-1169-5-ND) - Optoelectronics

LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533 (516-1169-5-ND) - Optoelectronics

Related parts Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533 Optoelectronics
Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2533 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 5MM GREEN-HDSP-2533 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1169-5-ND.
Alphanumeric Green 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2113 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 5MM GREEN-HDSP-2113 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1163-5-ND.
Alphanumeric Yellow 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2111 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 5MM YLW-HDSP-2111 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1162-5-ND.
Alphanumeric Green 28-DIP 8 digit 0.27" (7mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2503 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 7MM GREEN-HDSP-2503 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1165-5-ND.
Alphanumeric Red 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2534 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 5MM RED-HDSP-2534 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1166-5-ND.
Alphanumeric Yellow 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2531 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 5MM YLW-HDSP-2531 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1168-5-ND.
Alphanumeric Green 26-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2973 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 5MM GREEN-HCMS-2973 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1185-5-ND.
Alphanumeric Red 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2112 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 5MM HE RED-HDSP-2112 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1161-5-ND.
Alphanumeric Red 28-DIP 8 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HDSP-2532 Optoelectronics
 Order LED DISPLAY 5X7 8CHAR 5MM HE RED-HDSP-2532 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1167-5-ND.
Alphanumeric Green 12-DIP 4 digit 0.20" (5mm) Display Modules - LED Character and Numeric Avago Technologies US Inc. HCMS-2963 Optoelectronics
 Order LED DISPLAY 5X7 4CHAR 5MM GREEN-HCMS-2963 online from Digi-Key Canada. Manufactured by Avago Technologies US Inc.. Digi-Key part number 516-1182-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2113  |  Next: LED DISPLAY 5X7 8CHAR 5MM GRN - HCMS-3973
LED DISPLAY 5X7 8CHAR 5MM GREEN - HDSP-2533
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany